Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns Rotary Potentiometer Continuous-Turns 2-Gang Bushing Mount, 3500S-2-102L
VND2,124,939.88 -
Bourns, MOV-14D Metal Oxide Varistor 430pF 50A, Clamping 775V, Varistor 470V
VND5,649.21 -
Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
VND9,415.35 -
Bourns, MOV-20D Metal Oxide Varistor 18.5nF 20A, Clamping 43V, Varistor 22V
VND22,806.07 -
Bourns, MOV-20D Metal Oxide Varistor 930pF 100A, Clamping 710V, Varistor 430V
VND9,206.12 -
CARBON CONTROL DUAL POT,10K LIN 16MM
VND122,608.78 -
Copal Electronics 10kΩ Rotary Potentiometer 1-Gang, JP-30 10K
VND1,465,656.15 -
Copal Electronics 10kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 10K
VND527,259.60 -
Copal Electronics 10kΩ Rotary Wirewound Potentiometer 10-Turns Panel Mount, M-22E10-050 10K
VND488,761.28 -
Copal Electronics 1kΩ Rotary Potentiometer 1-Gang, JP-30 1K
VND1,497,668.34 -
Copal Electronics 1kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 1K
VND509,684.28 -
Copal Electronics 1kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 1K
VND666,816.01 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 5K
VND490,016.66 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 5K
VND717,031.21 -
Copal Electronics 5kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 5K
VND724,981.95 -
CTS 10kΩ Linear Potentiometer Bushing Mount, 450T328F103A1A1
VND139,347.18 -
CTS 10kΩ Linear Potentiometer SMD, 026TB32R103B1B1
VND234,128.37 -
CTS 10Ω Linear Potentiometer SMD, 026TB32R100B1A1
VND191,445.45 -
CTS 1kΩ Linear Potentiometer Bushing Mount, 450T328F102A1A1
VND147,297.92 -
CTS 500Ω Linear Potentiometer SMD, 026TB32R501B1A1
VND163,617.86 -
CTS 50Ω Linear Potentiometer SMD, 026TB32R500B1A1
VND211,322.30 -
Dold 10kΩ Rotary Potentiometer 1-Gang Panel Mount, AD3 10kOHM
VND2,265,751.67 -
EPCOS B57127P0100M301 Thermistor 10Ω, 31 x 7mm
VND269,279.01Bag (1 Bag of 5) -
EPCOS B57127P0109M301 Thermistor 1Ω, 31 x 7mm
VND255,679.06Bag (1 Bag of 5)