Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS B57861S0104F040 Thermistor 100kΩ, 2.41 x 6.5mm
VND77,212.00 -
EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm
VND54,902.00 -
EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm
VND77,212.00 -
EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm
VND23,862.00 -
EPCOS, Advanced Metal Oxide Varistor 600pF 100A, Clamping 1025V, Varistor 620V
VND119,698.00Bag (1 Bag of 5) -
EPCOS, AdvanceD-MP Metal Oxide Varistor 285pF 50A, Clamping 775V, Varistor 470V
VND81,286.00Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 110pF 10A, Clamping 710V, Varistor 430V
VND58,200.00Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 1nF 100A, Clamping 595V, Varistor 360V
VND113,102.00Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 2.1nF 5A, Clamping 135V, Varistor 68V
VND145,306.00Bag (1 Bag of 20) -
EPCOS, Standard Metal Oxide Varistor 2.75nF 5A, Clamping 93V, Varistor 47V
VND62,468.00Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 220pF 25A, Clamping 710V, Varistor 430V
VND176,928.00Bag (1 Bag of 20) -
EPCOS, Standard Metal Oxide Varistor 245pF 25A, Clamping 650V, Varistor 390V
VND62,468.00Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 3.55nF 10A, Clamping 135V, Varistor 68V
VND59,946.00Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 430pF 25A, Clamping 395V, Varistor 240V
VND63,244.00Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 470pF 25A, Clamping 360V, Varistor 220V
VND62,468.00Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 550pF 100A, Clamping 1120V, Varistor 680V
VND133,666.00Bag (1 Bag of 5) -
EPCOS, StandarD Metal Oxide Varistor 55pF 5A, Clamping 775V, Varistor 470V
VND70,228.00Pack (1 Pack of 10) -
EPCOS, Standard Metal Oxide Varistor 940pF 100A, Clamping 650V, Varistor 390V
VND113,102.00Pack (1 Pack of 5) -
INRUSH CUR SUPP 25R-3A
VND110,968.00 -
INRUSH CUR SUPP 5R-5A
VND95,448.00 -
KYOCERA AVX NJ28MA0103HCC Thermistor 10kΩ
VND38,412.00 -
KYOCERA AVX NJ28NA0103FCC Thermistor 10kΩ
VND51,022.00 -
KYOCERA AVX NJ28QA0503FCC Thermistor 50kΩ, 2.8 x 35mm
VND63,438.00 -
Littelfuse, LA Metal Oxide Varistor 1nF 100A, Clamping 620V, Varistor 354 → 413V
VND105,342.00Pack (1 Pack of 5)