Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity, Micro Quadlock System Automotive Connector Socket 60 Way
VND295,268.00 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 81 Way
VND300,894.00 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 94 Way
VND422,144.00 -
TE Connectivity, Micro Timer II Female
VND48,112.00Pack (1 Pack of 10) -
TE Connectivity, Micro Timer II Female
VND49,082.00Pack (1 Pack of 10) -
TE Connectivity, Micro Timer II/Junior Power Timer Automotive Connector Socket 70 Way
VND385,090.00 -
TE Connectivity, MICRODOT Automotive Connector Socket 16 Way
VND580,642.00Pack (1 Pack of 5) -
TE Connectivity, MQS Female
VND243,276.00Pack (1 Pack of 10) -
TE Connectivity, MQS Retainer for use with MQS Series
VND17,460.00 -
TE Connectivity, MQS Wire Seal
VND120,668.00Bag (1 Bag of 100) -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Accessory Plug 26 Way
VND53,156.00 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way
VND46,948.00 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 26 Way
VND96,030.00 -
TE Connectivity, MULTILOCK 40 III Automotive Connector Plug 31 Way
VND27,354.00 -
TE Connectivity, NG1 Automotive Connector Plug 2 Way
VND59,364.00 -
TE Connectivity, Superseal
VND33,174.00Bag (1 Bag of 10) -
TE Connectivity, SuperSeal 1.0 Female
VND117,758.00Pack (1 Pack of 10) -
TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
VND300,506.00Pack (1 Pack of 5) -
TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
VND255,498.00Pack (1 Pack of 5) -
TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way
VND284,210.00 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way
VND286,732.00 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination
VND383,344.00 -
TE Connectivity, Superseal Female
VND58,588.00Reel (1 Reel of 5) -
TE Connectivity, TH 025 Automotive Connector Socket 12 Way
VND42,874.00