Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
VND131,532.00 -
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
VND164,900.00 -
Deutsch, DT Automotive Connector Plug 2 Way
VND35,308.00 -
Deutsch, DT Automotive Connector Plug 2 Way
VND258,602.00Pack (1 Pack of 10) -
Deutsch, DT Automotive Connector Plug 2 Way
VND126,876.00Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 2 Way, Crimp Termination
VND25,802.00 -
Deutsch, DT Automotive Connector Plug 3 Way
VND367,242.00Pack (1 Pack of 2) -
Deutsch, DT Automotive Connector Plug 3 Way
VND203,506.00Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 4 Way
VND54,126.00 -
-88.3%
Deutsch, DT Automotive Connector Plug 4 Way
VND58,588.00VND12,222.00 -
Deutsch, DT Automotive Connector Plug 4 Way
VND501,296.00Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way
VND379,270.00Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way
VND337,948.00Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way
VND73,720.00 -
Deutsch, DT Automotive Connector Plug 6 Way, Crimp Termination
VND63,826.00 -
Deutsch, DT Automotive Connector Plug 8 Way
VND119,310.00 -
Deutsch, DT Automotive Connector Plug 8 Way, Crimp Termination
VND143,754.00 -
Deutsch, DT Automotive Connector Socket 12 Way
VND122,026.00 -
Deutsch, DT Automotive Connector Socket 12 Way
VND101,074.00 -
Deutsch, DT Automotive Connector Socket 12 Way
VND563,764.00 -
Deutsch, DT Automotive Connector Socket 12 Way, Crimp Termination
VND124,160.00 -
Deutsch, DT Automotive Connector Socket 2 Way
VND165,094.00Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Socket 2 Way
VND139,680.00Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Socket 2 Way, Crimp Termination
VND20,564.00