DIN 43650 Solenoid Connectors
DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They’re not affected by voltage surges or electro-magnetic interference.Types of DIN 43650 solenoid connectorsDIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They’re made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn’t as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they’re designed with different enclosure locks to choose from.What are DIN 43650 solenoid connectors used for?DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.
-
Hirschmann 2P+E DIN 43650 A Solenoid Valve Connector, Female, Central Nut, GDM Series, 16A, 250 V ac/dc, IP65
VND103,014.00 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Central Nut, GDM Series, 16A, 250 V ac/dc, IP65
VND117,758.00 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Central Nut, GDM Series, 16A, 250 V ac/dc, IP65
VND96,418.00 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDM Series, 16A, 250 V ac/dc, IP65
VND94,284.00 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDME Series, 16A, 400 V ac, IP65
VND343,380.00 -
Hirschmann DIN 43650 A, Female, Male Solenoid Valve Connector
VND89,689,110.00Bag (1 Bag of 50) -
Hirschmann DIN 43650 A, Female, Male Solenoid Valve Connector
VND3,735,470.00 -
Hirschmann Gasket
VND102,238.00Pack (1 Pack of 10) -
Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
VND58,200.00 -
Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
VND91,374.00 -
Hirschmann GDME 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V dc, 400 V ac Voltage
VND228,144.00 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V Voltage
VND379,464.00 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 120 V ac/dc Voltage
VND291,970.00 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND404,878.00 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
VND414,384.00 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage
VND452,408.00 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
VND247,156.00 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
VND375,584.00 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND525,546.00 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND510,608.00 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
VND344,932.00 -
Hirschmann GDS 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND116,982.00 -
Hirschmann GDS 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND158,498.00 -
Hirschmann GDSN 207 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
VND65,572.00