Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND288,866.00 -
HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND2,542,952.00Pack (1 Pack of 10) -
HARTING Han Q Heavy Duty Power Connector Insert, 7 contacts, 40A, Female
VND636,902.00 -
HARTING Han Q Heavy Duty Power Connector Insert, 7 contacts, 40A, Male
VND585,686.00 -
HARTING Han Q Heavy Duty Power Connector Insert, 8 contacts, 10A, Female
VND331,352.00 -
HARTING Han-A Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
VND911,606.00 -
HARTING Han-Com Heavy Duty Power Connector Insert, 12 contacts, 80A, Female
VND3,945,572.00 -
HARTING Han-Com Heavy Duty Power Connector Insert, 18 contacts, 40A, Female
VND4,380,714.00 -
HARTING Han-Com Heavy Duty Power Connector Insert, 4 contacts, 63A, Female
VND3,462,318.00 -
HARTING Han-Compact Heavy Duty Power Connector Housing, Bulkhead Mount
VND453,378.00 -
HARTING Han-Compact Top Entry Heavy Duty Power Connector Hood, Cable Mount
VND901,130.00 -
HARTING Han-Eco Heavy Duty Power Connector Housing
VND580,060.00 -
HARTING Han-Eco Top Entry Heavy Duty Power Connector Hood
VND1,161,284.00 -
HARTING Han-Eco Top Entry Heavy Duty Power Connector Hood
VND722,456.00 -
HARTING Han-INOX Heavy Duty Power Connector Hood
VND2,607,360.00 -
HARTING Han-INOX Heavy Duty Power Connector Housing
VND1,200,666.00 -
HARTING Han-INOX Side Entry Heavy Duty Power Connector Hood
VND2,560,218.00 -
HARTING Han-Modular Heavy Duty Power Connector Hood
VND393,432.00 -
HARTING Han-Modular Heavy Duty Power Connector Housing
VND812,666.00 -
HARTING Han-Modular Heavy Duty Power Connector Insert, 3/0 contacts, 40A, Female
VND400,416.00 -
HARTING Han-Modular Heavy Duty Power Connector Insert, 4 contacts, Female
VND1,017,918.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 1 contacts, 100A, Female
VND269,466.00 -
-15.00%
HARTING Han-Modular Heavy Duty Power Connector Module, 1 contacts, 100A, Male
VND289,254.00VND222,324.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 12 contacts, 10A, Male
VND809,756.00