Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
RS PRO Top Entry Heavy Duty Power Connector Hood, Cable Mount
VND673,762.00 -
RS PRO Top Entry Heavy Duty Power Connector Hood, Cable Mount
VND563,376.00 -
RS PRO, 24B Side Entry Heavy Duty Power Connector Hood, Cable Mount
VND1,031,304.00 -
RS PRO, 24B Side Entry Heavy Duty Power Connector Housing, Surface Mount
VND1,532,018.00 -
SMS Right Angle Through Hole Connector, Female, 12 Way, 13.0A, 220.0 V
VND1,251,106.00 -
TC 100 Female 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND Series
VND599,072.00 -
TC 100 Female 100A Crimp Contact Minimum Wire Size 25mm² Maximum Wire Size 25mm² for use with Han GND Series
VND465,018.00 -
TC 100 Male 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND Series
VND450,468.00 -
TE Connectivity HA Heavy Duty Power Connector Insert
VND611,488.00 -
TE Connectivity HA Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
VND1,317,842.00 -
TE Connectivity HA Top Entry Heavy Duty Power Connector Hood
VND834,394.00 -
TE Connectivity HA Top Entry Heavy Duty Power Connector Housing
VND4,902,962.00 -
TE Connectivity HDC HE Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
VND376,554.00 -
TE Connectivity HE Heavy Duty Power Connector Housing
VND1,054,972.00 -
TE Connectivity HE Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
VND2,107,810.00 -
TE Connectivity HE Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
VND1,144,018.00 -
TE Connectivity HE Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
VND2,416,076.00 -
TE Connectivity HE Heavy Duty Power Connector Insert, 6 contacts, 16A, Female
VND1,109,680.00 -
TE Connectivity HE Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND821,978.00 -
TE Connectivity HE Side Entry Heavy Duty Power Connector Hood
VND1,019,276.00 -
Type III+ Female 13A Crimp Contact for use with Type III+ Connectors
VND447,752.00Pack (1 Pack of 10)