Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Han A Hood Cable Plug, Male, 4 + PE Way, 10.0A, 230 → 400 V
VND857,286.00 -
Han A Locking Lever Kit, Female, 3 + PE Way, 10.0A, 230 → 400 V
VND617,114.00 -
Han A Locking Lever Kit, Male, 3 + PE Way, 10.0A, 230 → 400 V
VND604,116.00 -
Han A Locking Lever Kit, Male, 4 + PE Way, 10.0A, 230 → 400 V
VND618,084.00 -
Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V
VND795,206.00 -
Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V
VND934,886.00 -
Han A Panel Kit, Male, 3 + PE Way, 10.0A, 230/400 V
VND666,778.00 -
Han A size 10 A Connector Set, Male, 10 Way, 16.0A, 250.0 V
VND1,131,602.00 -
Han A Surface Kit, Female, 10 + PE Way, 10.0A, 230 → 400 V
VND1,282,146.00 -
Han A Surface Kit, Female, 3 + PE Way, 10.0A, 230 → 400 V
VND729,052.00 -
Han A Surface Kit, Male, 10 + PE Way, 16.0A, 250.0 V
VND1,551,806.00 -
Han A Surface Kit, Male, 4 + PE Way, 10.0A, 230 → 400 V
VND869,702.00 -
Han B, 1930 size 10 B Side Entry Connector Hood
VND569,972.00 -
Han B, 1930 size 10 B Side Entry Connector Hood
VND820,232.00 -
Han B, 1930 size 16 B Side Entry Connector Hood
VND721,680.00 -
Han B, 1930 size 24 B Side Entry Connector Hood
VND787,058.00 -
Han B, 1930 size 24 B Top Entry Connector Hood
VND937,796.00 -
Han B, 1930 size 24 B Top Entry Connector Hood
VND1,358,970.00 -
Han B, 1930 size 6 B Side Entry Connector Hood
VND506,922.00 -
Han B, 930 size 16 B Side Entry Connector Hood
VND1,174,088.00 -
Han C Female 40A Crimp Contact Minimum Wire Size 6mm² Maximum Wire Size 6mm² for use with Heavy Duty Power Connector
VND2,607,166.00Pack (1 Pack of 25) -
Han C Male 40A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty Power Connector
VND1,963,862.00Pack (1 Pack of 25) -
Han C Male 40A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector
VND2,125,658.00Pack (1 Pack of 25) -
Han Contacts Female 10A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Heavy Duty Power
VND7,015,428.00Pack (1 Pack of 100)