Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
Hirschmann ST Series, Surface Mount 2P Mains Connector Socket, Rated At 16A, 250 V ac/dc
VND345,126.00 -
Hirschmann Support Bracket for use with Plug
VND161,796.00Pack (1 Pack of 5) -
Hirschmann Support Bracket for use with ST Series 2 Pole + PE Connectors
VND32,786.00 -
Hirschmann Unequipped Circuit Board for use with GDM Series Rectangular Connector
VND118,340.00 -
Hirschmann, ST IP54 Black, Grey Cable Mount 2P+E Heavy Duty Power Connector Socket, Rated At 16A, 250.0 V
VND239,590.00 -
Hirschmann, ST IP54 Black, Grey Cable Mount 3P+E Heavy Duty Power Connector Socket, Rated At 16A, 250.0 V, 400.0 V
VND198,074.00 -
Hirschmann, ST IP54 Grey Cable Mount 2P+E Heavy Duty Power Connector Plug, Rated At 16A, 250.0 V
VND273,152.00 -
Hirschmann, ST Panel Mount 3P Heavy Duty Power Connector Plug, Socket, Rated At 16A, 250.0 V, 400.0 V
VND164,512.00 -
Legrand Blue Cable Mount Industrial Power Socket, Rated At 16A, 200 → 250 V
VND433,784.00 -
Legrand IP40 Blue Industrial Power Connector Adapter, Rated At 16A, 230.0 V
VND2,061,638.00 -
Legrand IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 64A, 415.0 V
VND3,020,192.00 -
Legrand IP67 Red Wall Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 64A, 415.0 V
VND3,053,366.00 -
Legrand Male White Plug
VND157,916.00 -
Legrand, HYPRA IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
VND772,508.00 -
Legrand, HYPRA IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V
VND862,330.00 -
Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
VND396,536.00 -
Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 32A, 230.0 V
VND609,742.00 -
Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 16A, 230.0 V
VND244,440.00 -
Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
VND765,718.00 -
Legrand, P17 Tempra Pro IP44 Blue Wall Mount 2P+E Industrial Power Socket, Rated At 16A, 230.0 V
VND300,700.00 -
-15.00%
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V
VND384,702.00VND340,858.00 -
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P+E Industrial Power Socket, Rated At 32A, 415.0 V
VND519,920.00 -
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 16A, 415.0 V
VND321,458.00 -
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 32A, 415.0 V
VND676,284.00