Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
MENNEKES, PowerTOP IP67 Red Cable Mount 5P Industrial Power Socket, Rated At 32A, 400 V
VND2,540,042.00 -
MENNEKES, PowerTOP IP67 Yellow Cable Mount 3P Industrial Power Plug, Rated At 32A, 110.0 V
VND2,055,624.00 -
MENNEKES, PowerTOP IP67 Yellow Cable Mount 3P Industrial Power Socket, Rated At 16A, 110.0 V
VND1,583,816.00 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 125A, 400 V
VND11,504,394.00 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 64A, 400 V
VND3,764,376.00 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 64A, 400 V
VND3,796,580.00 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 64A, 400 V
VND3,943,826.00 -
MENNEKES, ProTOP IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230.0 V
VND500,132.00 -
MENNEKES, ProTOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V
VND740,304.00 -
MENNEKES, ProTOP IP44 Red Cable Mount 4P Industrial Power Socket, Rated At 32A, 400 V
VND1,348,300.00 -
MENNEKES, SoftCONTACT IP67 Red Panel Mount 5P Industrial Power Socket, Rated At 64A, 400 V
VND3,255,126.00 -
MENNEKES, StarTOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V
VND841,766.00 -
MENNEKES, StarTOP IP44 Red Cable Mount 5P Industrial Power Socket, Rated At 32A, 400 V
VND1,424,348.00 -
Neutrik Male Black
VND560,854.00Pack (1 Pack of 10) -
Phoenix Contact Flat Nut for use with Flush Type Connector
VND54,126.00 -
Rema Black Chassis Mount 2P Industrial Power Socket, Rated At 80.0A, 150.0 V
VND920,336.00 -
Rema Chassis Mount 2P Industrial Power Plug, Rated At 80.0A, 150.0 V
VND576,180.00 -
RS PRO Battery Connector, Screw
VND429,128.00 -
RS PRO IP44 Blue Wall Mount 2P+E Right Angle Industrial Power Plug, Rated At 16A, 230.0 V
VND659,212.00 -
RS PRO IP44 Blue Wall Mount 2P+E Right Angle Industrial Power Plug, Rated At 32A, 230.0 V
VND992,504.00 -
RS PRO IP44 Red Cable Mount 3P+E Industrial Power Connector Adapter Plug, Rated At 32A, 415 V,With Phase Inverter
VND975,626.00 -
RS PRO IP44 Red Wall Mount 3P+E Right Angle Industrial Power Plug, Rated At 32A, 415.0 V
VND1,164,970.00 -
RS PRO IP44 Red Wall Mount 3P+N+E Right Angle Industrial Power Plug, Rated At 16A, 415.0 V
VND565,898.00 -
RS PRO IP44 Red Wall Mount 3P+N+E Right Angle Industrial Power Plug, Rated At 32A, 415.0 V
VND891,624.00