PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 2 Way, 1 Row
VND30,652.00 -
Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 3 Way, 1 Row
VND51,216.00 -
Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 6 Way, 1 Row
VND54,126.00 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 2 Way, 1 Row
VND44,620.00 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 3 Way, 1 Row
VND38,800.00 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 4 Way, 1 Row
VND34,726.00 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 6 Way, 1 Row
VND49,858.00 -
Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row
VND36,666.00 -
Molex, Mizu-P25 Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND211,072.00Pack (1 Pack of 5) -
-17.20%
Molex, MLX Female Connector Housing, 3 Way, 1 Row
VND100,104.00VND51,410.00Pack (1 Pack of 10) -
Molex, MLX Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND87,300.00Pack (1 Pack of 10) -
Molex, MLX Male Connector Housing, 2.1mm Pitch, 2 Way, 1 Row
VND71,004.00Bag (1 Bag of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
VND64,020.00Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 20 Way, 2 Row
VND114,266.00Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
VND56,648.00Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
VND39,964.00Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
VND67,706.00Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
VND82,256.00Pack (1 Pack of 10) -
Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
VND57,036.00Pack (1 Pack of 5) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
VND32,398.00Pack (1 Pack of 10) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
VND53,932.00Bag (1 Bag of 10) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
VND52,186.00Bag (1 Bag of 10) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
VND43,650.00Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 12 Way, 1 Row
VND43,456.00Pack (1 Pack of 5)