PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Phoenix Contact MC 1.5/10-ST-3.5 10-pin Pluggable Terminal Block, 3.5mm Pitch
VND304,192.00 -
Phoenix Contact MC 1.5/7-ST-3.5 7-pin Pluggable Terminal Block, 3.5mm Pitch
VND211,072.00 -
Phoenix Contact MC 1.5/3-ST-3.5 3-pin Pluggable Terminal Block, 3.5mm Pitch
VND101,462.00 -
Phoenix Contact MC 1.5/ 2-ST-3.5 2-pin PCB Header, 3.5mm Pitch
VND65,184.00 -
Phoenix Contact PC 16/3-ST-10.16 3-pin Pluggable Terminal Block, 10.16mm Pitch
VND306,714.00 -
Phoenix Contact MSTB 2.5 HC/10-ST-5.08 10-pin Pluggable Terminal Block, 5.08mm Pitch
VND288,284.00 -
-80.80%
Phoenix Contact SMSTB 2.5/2-ST-5.08 2-pin PCB Terminal Block, 5.08mm Pitch
VND65,572.00VND20,176.00 -
Phoenix Contact MC 1.5/ 9-ST-3.81 9-pin PCB Terminal Block, 3.81mm Pitch Rows
VND239,008.00 -
Phoenix Contact MSTB 2.5/16-STF-5.08 16-pin PCB Terminal Block, 5.08mm Pitch
VND471,420.00 -
Phoenix Contact MSTB 2.5/ 6-STF-5.08 6-pin PCB Terminal Block, 5.08mm Pitch
VND177,704.00 -
Phoenix Contact MSTB 2.5/ 4-STF-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
VND122,608.00 -
Phoenix Contact MSTB 2.5/ 3-STF-5.08 3-pin PCB Terminal Block, 5.08mm Pitch
VND75,272.00 -
Phoenix Contact GMSTB 2.5/4-ST-7.62 4-pin Pluggable Terminal Block, 7.62mm Pitch
VND181,972.00 -
Phoenix Contact MSTB 2.5/10-ST-5.08 BD:1-10 10-pin PCB Terminal Block, 5.08mm Pitch
VND207,192.00 -
Phoenix Contact MSTB 2.5/8-ST-5.08 BD:1-8 8-pin PCB Terminal Block, 5.08mm Pitch
VND199,626.00 -
Phoenix Contact MSTB 2.5/5-ST 5-pin Pluggable Terminal Block, 5mm Pitch
VND90,404.00 -
Phoenix Contact MSTB 2.5/2-ST 2-pin Pluggable Terminal Block, 5mm Pitch
VND39,770.00 -
Phoenix Contact MKDS 1/8-3.5 8-pin PCB Terminal Strip, 3.5mm Pitch
VND119,310.00 -
Phoenix Contact MKDS 1/ 3-3.5 3-pin PCB Terminal Strip, 3.5mm Pitch
VND47,530.00 -
Phoenix Contact MKDSN 1.5/5 5-pin PCB Terminal Strip, 5mm Pitch
VND52,380.00 -
Phoenix Contact PLW 16-6/4-10 4-pin Feed Through Terminal Block, 10mm Pitch
VND637,872.00 -
Phoenix Contact PTS 1.5/ 2-5.0-H 2-pin PCB Terminal Strip, 5mm Pitch
VND105,536.00Pack (1 Pack of 10) -
Phoenix Contact MSTB 2.5/ 4-ST-5.08-LR 4-pin PCB Terminal Block, 5.08mm Pitch
VND1,081,744.00Pack (1 Pack of 10) -
Phoenix Contact PLA 5/2-7.5-ZF 2-pin PCB Terminal Strip, 7.5mm Pitch
VND463,854.00Pack (1 Pack of 5)