Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Omron, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, G6B-1114P-US-SV 24DC
VND251,328.00 -
Omron, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current Plug In Single Pole, G7T-1112S-DC24V
VND366,792.00 -
Omron, 24V dc Coil Non-Latching Relay SPNO, 8A Switching Current PCB Mount Single Pole, G6B-1174P-US 24DC
VND199,716.00 -
Omron, 24V dc Coil Non-Latching Relay, 25 (NC A @ AC), 40 (NO A @ AC), 5 (DC) A Switching Current Chassis Mount, 3
VND2,124,660.00 -
Omron, 24V dc Coil Non-Latching Relay, 40 (AC) A, 5 (DC) A Switching Current Chassis Mount, 4 Pole, G7Z-4A-20Z-R 24VDC
VND2,144,040.00 -
Omron, 24V dc Coil Safety Relay 3PNO, SPNC, 6A Switching Current PCB Mount, 3 Pole, G7SA-3A1B 24DC
VND1,249,296.00 -
Omron, 24V dc Coil Safety Relay 4PNO, DPST-NC, 6A Switching Current PCB Mount, 6 Pole, G7SA4A2BDC24BYOMZ
VND1,876,188.00 -
Omron, 24V dc Coil Safety Relay DPDT, 6A Switching Current PCB Mount, 2 Pole, G7SA-2A2B 24DC
VND1,178,100.00 -
Omron, 3V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, G6K2PY3DC
VND111,792.00 -
Omron, 3V dc Coil Non-Latching Relay SPDT, 2A Switching Current PCB Mount Single Pole, G5V-1 3DC
VND432,072.00Tube (1 Tube of 5) -
Omron, 3V dc Coil Non-Latching Relay SPDT, 3A Switching Current PCB Mount Single Pole, G6E134PSTUSDC3
VND121,584.00 -
Omron, 48V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4INAC4850S
VND402,084.00 -
Omron, 48V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4 DC48(S)
VND348,636.00 -
Omron, 48V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G2RL-1-E 48DC
VND117,708.00 -
Omron, 5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, G6K-2G-Y 5DC
VND136,272.00 -
Omron, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, G6A-234P-ST-US 5DC
VND130,968.00 -
Omron, 5V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, G2R-2 5DC
VND180,744.00 -
Omron, 5V dc Coil Non-Latching Relay DPST, 8A Switching Current PCB Mount, 2 Pole, G6C-2114P-US 5DC
VND205,428.00 -
Omron, 5V dc Coil Non-Latching Relay SPDT, 10A Switching Current Panel Mount Single Pole, G2R1T5DC
VND200,328.00 -
Omron, 5V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, G2R-1 5DC
VND133,620.00 -
Omron, 5V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G2RL-1-E 5DC
VND80,988.00 -
Omron, 5V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, G5V-1-DC5
VND75,684.00 -
Omron, 5V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G5LE-1-DC5
VND40,188.00 -
Omron, 9V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, G5V-2 9DC
VND544,272.00Pack (1 Pack of 5)