Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
VND1,902,946.00 -
Omron 2.5 A Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
VND228,338.00 -
Omron 25 (Inductive Load) A, 30 (Resistive Load) A DPNO Smart Power Relay, AC, Plug In, 220 V ac Maximum Load
VND541,260.00 -
Omron 25 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
VND8,865,800.00 -
Omron 3 (Without Heatsink) A, 5 (With Heatsink) A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler,
VND774,642.00 -
Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load
VND1,348,300.00 -
-10.00%
Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load
VND1,787,710.00VND1,057,494.00 -
Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load
VND1,315,126.00 -
Omron 30 A Solid State Relay, Zero Crossing, Panel Mount, Triac, 440 V Maximum Load
VND6,566,512.00 -
-7.30%
Omron 35 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
VND9,617,162.00VND6,514,520.00 -
Omron 35 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 264 V ac Maximum Load
VND1,766,758.00 -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
VND457,064.00 -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
VND349,006.00 -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
VND301,476.00 -
Omron 60 A Solid State Relay, Zero Crossing, Panel Mount, Triac, 264 V Maximum Load
VND6,672,436.00 -
Panasonic 0.12 A DPNO Solid State Relay, AC/DC, Surface Mount, PhotoMOS, 350 V Maximum Load
VND117,176.00 -
Panasonic 0.12 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 350 V Maximum Load
VND205,446.00 -
Panasonic 0.12 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 40 V Maximum Load
VND156,558.00 -
Panasonic 0.5 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load
VND109,610.00 -
Panasonic 0.5 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load
VND90,404.00 -
Panasonic 1 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 30 V Maximum Load
VND89,434.00 -
Panasonic 1.1 A SPNO Solid State Relay, AC/DC, PCB Mount, PhotoMOS, 60 V Maximum Load
VND94,284.00 -
Panasonic 1.2 A Solid State Relay, Random, PCB Mount, 600 V Maximum Load
VND54,902.00 -
Panasonic 1.2 A Solid State Relay, Zero Crossing, PCB Mount, 600 V Maximum Load
VND48,694.00