Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Panasonic 2 A Solid State Relay, Zero Crossing, PCB Mount, 264 V Maximum Load
VND174,794.00 -
Panasonic 2 A SPNO Solid State Relay, PCB Mount, MOSFET, 100 V Maximum Load
VND262,094.00 -
Panasonic 2.5 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
VND142,784.00 -
-54.70%
Panasonic 3 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load
VND223,100.00VND140,650.00 -
Panasonic 3.5 mA SPNO Solid State Relay, Random, PCB Mount, Triac, 600 V Maximum Load
VND37,248.00 -
Panasonic 4 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
VND187,986.00 -
Panasonic 550 mA SPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load
VND133,860.00 -
Panel Mount Solid State Relay Heatsink for use with 1 or 2 single or dual SSR
VND1,610,200.00 -
Panel Mount Solid State Relay Heatsink for use with 1 x 3 phase SSR, 1, 2 or 3 single or dual SSR
VND3,921,904.00 -
Panel Mount Solid State Relay Heatsink for use with Panel Mount Solid State Relay
VND779,492.00 -
Phoenix Contact 15 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
VND906,562.00 -
Phoenix Contact SPNO Solid State Relay, PCB Mount
VND1,016,172.00 -
RS PRO 0.5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 60 V Maximum Load
VND2,680,692.00Pack (1 Pack of 5) -
RS PRO 10 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
VND0.00 -
RS PRO 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load
VND1,050,122.00 -
RS PRO 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load
VND1,789,456.00 -
RS PRO 25 A rms SPNO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 280 V ac Maximum Load
VND730,216.00 -
RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
VND1,184,370.00 -
RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
VND838,468.00 -
RS PRO 45 A rms 3P-NO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 480 V ac Maximum Load
VND4,274,596.00 -
RS PRO 5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 30 V Maximum Load
VND4,270,910.00Pack (1 Pack of 5) -
RS PRO 50 A rms SPNO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 280 V ac Maximum Load
VND1,261,000.00 -
RS PRO 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load
VND1,284,862.00 -
RS PRO 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load
VND1,214,634.00