Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Sensata / Crydom 40 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
VND2,752,472.00 -
Sensata / Crydom 40 A Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V Maximum Load
VND3,023,878.00 -
Sensata / Crydom 40 A SPST Solid State Relay, DC, Surface Mount, MOSFET, 200 V dc Maximum Load
VND3,405,282.00 -
Sensata / Crydom 5 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V Maximum Load
VND782,596.00 -
Sensata / Crydom 5 A rms SPNO Solid State Relay, Zero Cross, DIN Rail, 530 V ac Maximum Load
VND1,687,606.00 -
Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
VND1,998,782.00 -
Sensata / Crydom 5 A Solid State Relay, Zero Cross, PCB Mount, SCR, 280 V ac Maximum Load
VND486,358.00 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, DIN Rail, MOSFET, 48 V dc Maximum Load
VND632,246.00 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
VND1,166,910.00 -
Sensata / Crydom 50 A rms Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V Maximum Load
VND2,421,508.00 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 530 V rms Maximum Load
VND7,350,466.00 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V Maximum Load
VND2,228,284.00 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V ac Maximum Load
VND1,767,534.00 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 660 V ac Maximum Load
VND2,600,570.00 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Voltage Turn-On, Panel Mount, TRIAC, 660 V ac Maximum Load
VND2,716,970.00 -
Sensata / Crydom 50 A Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V rms Maximum Load
VND2,248,266.00 -
Sensata / Crydom 55 A SPST Solid State Relay, Zero Cross, DIN Rail, SCR, 660 V Maximum Load
VND4,766,774.00 -
Sensata / Crydom 60 A Solid State Relay, Surface Mount, MOSFET, 60 V Maximum Load
VND2,534,998.00 -
Sensata / Crydom 7 A SPNO Solid State Relay, DC, Surface Mount, Transistor, 60 V dc Maximum Load
VND1,323,468.00 -
Sensata / Crydom 8 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
VND2,465,740.00 -
Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
VND3,446,992.00 -
Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V ac Maximum Load
VND3,530,606.00 -
Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V ac Maximum Load
VND3,638,858.00 -
Siemens 10.5 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load
VND9,725,996.00