Voltage References
Voltage references are electronic devices that provide a fixed output voltage. They provide a constant voltage regardless of external factors. This includes the load on the device, temperature or fluctuations in the power supply. Learn more in our Complete Guide to Voltage References.Voltage references have different characteristics depending on their purpose. Voltage references used in laboratory applications are designed to have extremely high precision and accuracy, whereas those used as regulators for computer power supplies are much cheaper but less precise.There are many different kinds of voltage references, generally categorised by type, tolerance, rated voltage, reference voltage and rated current. The most common tolerances are ±2%, ±1% and ±0.5%, but voltage references are available even up to ±40%.Voltage reference ICs come in a standard semiconductor package, such as PDIP, SO, SOIC and SOT-23. The pin count may also be combined with the package type, for example SO-8.Types of voltage referencesTwo-terminal shunt voltage referenceThree-terminal series voltage referenceBand-gap voltage referenceLow noise voltage referenceMicropower voltage referenceWhat are voltage references used for?Voltage references can be used for a variety of different precision measurement and control systems such as power supplies in personal computers and analogue-to-digital converters. They are also used in scientific applications and in medical equipment where voltage variations need to be tested regularly. Voltage references are also used in battery-powered devices.
-
Analog Devices Fixed Series Voltage Reference 10V ±0.1 % 8-Pin SOIC, AD587JRZ
VND299,536.00 -
Analog Devices Fixed Series Voltage Reference 10V ±0.5 % 8-Pin PDIP, REF01HPZ
VND219,026.00 -
Analog Devices Fixed Series Voltage Reference 10V ±1.0 % 8-Pin PDIP, REF01CPZ
VND7,971,072.00Tube (1 Tube of 50) -
Analog Devices Fixed Series Voltage Reference 2.048V ±0.1 % 8-Pin SOIC, REF191GSZ
VND107,476.00 -
Analog Devices Fixed Series Voltage Reference 2.5V ±0.1 % 8-Pin SOIC, REF43GSZ
VND390,522.00 -
Analog Devices Fixed Series Voltage Reference 3V ±0.13 % 8-Pin SOIC, ADR423ARZ
VND228,532.00 -
Analog Devices Fixed Series Voltage Reference 5V ±0.04 % 8-Pin SOIC, REF195GSZ
VND113,102.00 -
Analog Devices Fixed Series Voltage Reference 5V ±0.13 % 8-Pin SOIC, ADR425ARZ
VND226,980.00 -
Analog Devices Fixed Series Voltage Reference 5V ±0.4 % 8-Pin PDIP, AD586JNZ
VND387,612.00 -
Analog Devices Fixed Series Voltage Reference 5V ±0.5 % 8-Pin PDIP, REF02HPZ
VND641,364.00Pack (1 Pack of 2) -
Analog Devices Fixed Series Voltage Reference 5V ±1.0 % 8-Pin SOIC, REF02CSZ
VND113,102.00 -
Analog Devices Fixed Shunt Voltage Reference 6.95V ±5 % 4-Pin TO-46, LM399H#PBF
VND363,362.00 -
Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±0.5 % 3-Pin TO-92, AP431IAZTR-G1
VND108,640.00Pack (1 Pack of 50) -
Diodes Inc Fixed Shunt Voltage Reference 1.22V ±3 % 3-Pin SOT-23, ZXRE125FFTA
VND76,630.00Tape (1 Tape of 5) -
Diodes Inc Fixed Shunt Voltage Reference 2.5V ±2.0 % 3-Pin SOT-23, ZRC250F02TA
VND191,090.00Pack (1 Pack of 5) -
Intersil Fixed Series Precision Voltage Reference 3.3V ±0.03 % 3-Pin SOT-23, ISL60002BAH333Z-T7A
VND256,080.00 -
Intersil Fixed Series Voltage Reference 0.9V ±0.2 % 3-Pin SOT-23, ISL21080DIH309Z-TK
VND274,316.00Tape (1 Tape of 5) -
Microchip Fixed Series Voltage Reference 1.02V ±0.08 % 8-Pin SOIC, MCP1501-10E/SN
VND228,144.00Pack (1 Pack of 10) -
Microchip Precision Series Precision Voltage Reference 4.096V 1% 3-Pin SOT-23, MCP1541T-I/TT
VND27,742.00 -
Nexperia Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL431BQDBZR,215
VND107,282.00Pack (1 Pack of 25) -
onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL431BIDR2G
VND36,084.00Reel (1 Reel of 2) -
onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±2.2 % 3-Pin TO-92, TL431CLPG
VND485,970.00Pack (1 Pack of 50) -
onsemi Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2G
VND200,208.00Pack (1 Pack of 10) -
onsemi Fixed Shunt Voltage Reference 1.235V ±2% 8-Pin SOIC, LM385D-1.2R2G
VND455,318.00Reel (1 Reel of 25)