Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
OP484FSZ Analog Devices, Op Amp, RRIO, 3.25MHz, 5 → 28 V, 14-Pin SOIC
VND479,374.00 -
OP497FPZ Analog Devices, Op Amp, 500kHz, 14-Pin PDIP
VND655,138.00 -
OP77FJZ Analog Devices, Op Amp, 8-Pin TO-99
VND814,412.00 -
OP90GPZ Analog Devices, Precision, Op Amp, 3 → 28 V, 8-Pin PDIP
VND264,228.00 -
OPA140AID Texas Instruments, Op Amps, 11MHz, 36 V, 8-Pin SOIC
VND232,024.00Pack (1 Pack of 2) -
OPA177GP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP
VND90,986.00 -
OPA2171AIDGK Texas Instruments, Precision, Op Amp, RRO, 3MHz, 2.7 → 36 V, 8-Pin MSOP
VND269,078.00Bag (1 Bag of 5) -
OPA2277UA Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC
VND141,620.00 -
OPA2333AID Texas Instruments, Precision, Op Amp, 350kHz, 3 V, 5 V, 8-Pin SOIC
VND111,938.00 -
OPA277U Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC
VND183,718.00 -
OPA320AIDBVT Texas Instruments, Op Amps, 20MHz, 5.5 V, 5-Pin SOT-23
VND11,855,340.00Reel (1 Reel of 250) -
OPA350PA Texas Instruments, Precision, Op Amp, RRIO, 38MHz, 3 V, 5 V, 8-Pin PDIP
VND113,878.00 -
OPA4340UA Texas Instruments, Precision, Op Amp, RRIO, 5.5MHz, 3 V, 5 V, 14-Pin SOIC
VND201,178.00 -
OPA548T-1 Texas Instruments, Power, Op Amp, 1MHz, 9 → 28 V, 7-Pin TO-220
VND452,020.00 -
OPA604AP Texas Instruments, Op Amps, 20MHz, 48 V, 8-Pin PDIP
VND553,870.00Tube (1 Tube of 5) -
PA78DK Apex, High Voltage, Op Amp, 300 V, 20-Pin PSOP
VND1,645,314.00 -
STMicroelectronics,0.32W, 8-Pin SOIC TDA2822D
VND204,088.00Pack (1 Pack of 5) -
STMicroelectronics,34W, 15-Pin MULTIWATT V STA540
VND120,862.00 -
STMicroelectronics,60W, 15-Pin MULTIWATT V TDA7296
VND149,574.00 -
STMicroelectronics,Audio1.7W, 8-Pin DFN TS4962IQT
VND312,922.00Pack (1 Pack of 10) -
STMicroelectronics,Audio100W, 15-Pin MULTIWATT V TDA7293V
VND227,174.00 -
STMicroelectronics,Audio25W, 11-Pin MULTIWATT V TDA7265
VND139,486.00 -
Texas Instruments LM348N, Precision, Op Amp, 1MHz, 14-Pin PDIP
VND82,256.00Tube (1 Tube of 10) -
Texas Instruments, 2-Channel, 8-Pin PDIP OPA2134PA
VND156,364.00