MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
P-Channel MOSFET, 1.6 A, 30 V, 3-Pin SOT-23 Infineon BSS308PEH6327XTSA1
VND366,078.00Pack (1 Pack of 50) -
P-Channel MOSFET, 1.6 A, 60 V, 4-Pin HVMDIP Vishay IRFD9024PBF
VND37,248.00 -
P-Channel MOSFET, 1.65 A, 20 V, 6-Pin TSOP onsemi NTGS3441G
VND310,788.00Reel (1 Reel of 25) -
P-Channel MOSFET, 11 A, 200 V, 3-Pin TO-220AB Vishay IRF9640PBF
VND1,511,454.00Tube (1 Tube of 50) -
P-Channel MOSFET, 11 A, 55 V, 3-Pin DPAK Infineon IRFR9024NTRPBF
VND443,096.00Pack (1 Pack of 20) -
P-Channel MOSFET, 12 A, 100 V, 3-Pin TO-220AB Vishay IRF9530PBF
VND129,592.00Pack (1 Pack of 5) -
P-Channel MOSFET, 12 A, 200 V, 3-Pin TO-247AC Vishay IRFP9240PBF
VND85,360.00 -
P-Channel MOSFET, 130 mA, 50 V, 3-Pin SOT-23 onsemi BSS84
VND93,702.00Reel (1 Reel of 10) -
P-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Infineon IRF9530NPBF
VND21,922.00 -
P-Channel MOSFET, 16.5 A, 100 V, 3-Pin TO-220AB ON Semiconductor FQP17P10
VND204,476.00Tube (1 Tube of 5) -
P-Channel MOSFET, 175 mA, 40 V, 3-Pin TO-92 Microchip TP2104N3-G
VND434,948.00Pack (1 Pack of 25) -
P-Channel MOSFET, 19 A, 100 V, 3-Pin TO-220AB Vishay IRF9540PBF
VND221,936.00Pack (1 Pack of 5) -
P-Channel MOSFET, 2 (State) A, 2.5 (Steady) A, 20 V, 3-Pin SOT-323 Diodes Inc DMP2165UW-7
VND364,526.00Pack (1 Pack of 100) -
P-Channel MOSFET, 2 A, 30 V, 3-Pin SOT-23 Diodes Inc DMP3160L-7
VND344,350.00Pack (1 Pack of 50) -
P-Channel MOSFET, 2 A, 30 V, 3-Pin SOT-23 onsemi FDN360P
VND69,452.00Reel (1 Reel of 5) -
P-Channel MOSFET, 2.6 A, 20 V, 3-Pin SOT-23 Infineon IRLML2246TRPBF
VND23,862.00Pack (1 Pack of 5) -
P-Channel MOSFET, 2.7 A, 500 V, 3-Pin TO-220AB onsemi FQP3P50
VND223,488.00Tube (1 Tube of 5) -
P-Channel MOSFET, 2.9 A, 60 V, 3 + Tab-Pin SOT-223 Infineon BSP613PH6327XTSA1
VND402,744.00Pack (1 Pack of 20) -
P-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220AB Infineon IRF9540NPBF
VND38,412.00 -
P-Channel MOSFET, 23 A, 100 V, 3-Pin TO-247AC Infineon IRFP9140NPBF
VND57,036.00 -
P-Channel MOSFET, 230 mA, 45 V, 3-Pin E-Line Diodes Inc BS250P
VND91,568.00Pack (1 Pack of 5) -
P-Channel MOSFET, 260 mA, 250 V, 3 + Tab-Pin SOT-223 Infineon BSP92PH6327XTSA1
VND122,220.00Reel (1 Reel of 10) -
P-Channel MOSFET, 27 A, 60 V, 3-Pin TO-220AB onsemi FQP27P06
VND293,328.00Tube (1 Tube of 5) -
P-Channel MOSFET, 3 A, 12 V, 3-Pin SOT-23 Vishay SQ2315ES-T1_GE3
VND215,922.00Pack (1 Pack of 20)