MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 150 mA, 30 V, 3-Pin SOT-416 ON Semiconductor NTA7002NT1G
VND100,298.00Pack (1 Pack of 50) -
N-Channel MOSFET, 16 A, 400 V, 3-Pin TO-247AC Vishay IRFP350PBF
VND101,074.00 -
N-Channel MOSFET, 16 A, 650 V, 3-Pin TO-220FP Infineon IPA60R199CPXKSA1
VND378,688.00Pack (1 Pack of 4) -
N-Channel MOSFET, 160 A, 30 V, 3-Pin DPAK onsemi FDD8870
VND261,512.00Pack (1 Pack of 5) -
N-Channel MOSFET, 17 A, 100 V, 3-Pin TO-220AB Infineon IRL530NPBF
VND34,532.00 -
N-Channel MOSFET, 17 A, 55 V, 3-Pin TO-220AB Infineon IRFZ24NPBF
VND14,938.00 -
N-Channel MOSFET, 17 A, 800 V, 3-Pin TO-220 Infineon SPP17N80C3XKSA1
VND84,778.00 -
N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 Diodes Inc BSS123-7-F
VND142,202.00Pack (1 Pack of 100) -
N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 onsemi BSS123
VND52,380.00Reel (1 Reel of 10) -
N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 onsemi BSS123LT1G
VND33,756.00Pack (1 Pack of 10) -
N-Channel MOSFET, 171 A, 150 V, 3-Pin TO-247AC Infineon IRFP4568PBF
VND207,968.00 -
N-Channel MOSFET, 171 A, 30 V, 3-Pin TO-220AB Infineon IRLB8314PBF
VND981,640.00Tube (1 Tube of 50) -
N-Channel MOSFET, 18 A, 100 V, 8-Pin SOIC Vishay SI4190ADY-T1-GE3
VND234,740.00Pack (1 Pack of 5) -
N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220AB Infineon IRF640NPBF
VND23,474.00 -
N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220AB Vishay IRF640PBF
VND1,863,176.00Tube (1 Tube of 50) -
N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220FP STMicroelectronics STF20NF20
VND256,856.00Pack (1 Pack of 5) -
N-Channel MOSFET, 180 A, 100 V, 3-Pin D2PAK Infineon IRFS4010TRLPBF
VND182,554.00Pack (1 Pack of 2) -
N-Channel MOSFET, 180 A, 100 V, 3-Pin H2PAK STMicroelectronics STH310N10F7-2
VND281,688.00Pack (1 Pack of 2) -
N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220AB Infineon IRFB4110GPBF
VND221,160.00Tube (1 Tube of 2) -
N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220AB Infineon IRFB4110PBF
VND60,334.00 -
N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220AB Infineon IRLB4030PBF
VND202,536.00Pack (1 Pack of 2) -
N-Channel MOSFET, 180 A, 40 V, 3-Pin DPAK Infineon IRFR7440TRPBF
VND186,240.00Pack (1 Pack of 5) -
N-Channel MOSFET, 190 mA, 240 V, 3-Pin TO-92 Microchip VN2410L-G
VND277,614.00Pack (1 Pack of 10) -
N-Channel MOSFET, 192 A, 300 V, 4-Pin SOT-227B IXYS IXFN210N30P3
VND1,262,164.00