MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 10 A, 60 V, 3-Pin TO-220AB Vishay IRFZ14PBF
VND29,100.00 -
N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-247AC Infineon IRFP140NPBF
VND56,260.00 -
N-Channel MOSFET, 81 A, 55 V, 3-Pin TO-247AC Infineon IRFP054NPBF
VND74,496.00 -
N-Channel MOSFET, 30 A, 55 V, 3-Pin TO-220AB Infineon IRLZ34NPBF
VND35,308.00 -
P-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220AB Infineon IRF9540NPBF
VND33,950.00 -
N-Channel MOSFET, 36 A, 100 V, 3-Pin TO-220AB Infineon IRL540NPBF
VND37,054.00 -
N-Channel MOSFET, 17 A, 100 V, 3-Pin TO-220AB Infineon IRL530NPBF
VND34,532.00 -
N-Channel MOSFET, 10 A, 100 V, 3-Pin TO-220AB Infineon IRL520NPBF
VND25,220.00 -
N-Channel MOSFET, 9.7 A, 100 V, 3-Pin TO-220AB Infineon IRF520NPBF
VND16,684.00 -
P-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Infineon IRF9530NPBF
VND20,952.00 -
N-Channel MOSFET, 17 A, 55 V, 3-Pin TO-220AB Infineon IRFZ24NPBF
VND14,356.00 -
-17.30%
N-Channel MOSFET, 53 A, 55 V, 3-Pin TO-220AB Infineon IRFZ46NPBF
VND24,444.00VND17,654.00 -
N-Channel MOSFET, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRL510PBF
VND27,742.00 -
N-Channel MOSFET, 10 A, 60 V, 3-Pin TO-220AB Vishay IRLZ14PBF
VND25,026.00 -
N-Channel MOSFET, 23 A, 400 V, 3-Pin TO-247AC Vishay IRFP360LCPBF
VND119,892.00 -
N-Channel MOSFET, 47 A, 55 V, 3-Pin TO-220AB Infineon IRLZ44NPBF
VND31,040.00 -
N-Channel MOSFET, 30 A, 200 V, 3-Pin TO-247AC Infineon IRFP250NPBF
VND72,944.00 -
N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220AB Infineon IRF640NPBF
VND22,698.00 -
N-Channel MOSFET, 64 A, 55 V, 3-Pin TO-220AB Infineon IRFZ48NPBF
VND27,354.00 -
N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB Infineon IRF3205PBF
VND39,770.00 -
N-Channel MOSFET, 49 A, 55 V, 3-Pin TO-220AB Infineon IRFZ44NPBF
VND28,906.00 -
N-Channel MOSFET, 30 A, 60 V, 3-Pin TO-220 STMicroelectronics STP36NF06L
VND196,716.00Pack (1 Pack of 5) -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STP20NM60FP
VND182,748.00 -
N-Channel MOSFET, 350 mA, 240 V, 3 + Tab-Pin SOT-223 Infineon BSP89H6327XTSA1
VND77,406.00Pack (1 Pack of 5)