Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
Analog Devices ADG3304BRUZ, Logic Level Translator Level Translator, 14-Pin TSSOP
VND480,150.00Pack (1 Pack of 5) -
Analog Devices ADG3308BRUZ, Logic Level Translator Level Translator, 20-Pin TSSOP
VND184,106.00 -
DiodesZetex 74HC14S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
VND201,760.00Pack (1 Pack of 25) -
DiodesZetex 74HCT14S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
VND161,602.00Pack (1 Pack of 25) -
DiodesZetex 74LVC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25
VND425,830.00Pack (1 Pack of 200) -
Microchip MIC5801YWM 8bit-Bit Latch, Transparent D Type, 24-Pin SOIC W
VND240,366.00Pack (1 Pack of 2) -
Microchip MIC5841YN 8-stage Through Hole Latched Driver MIC, 18-Pin PDIP
VND284,404.00Pack (1 Pack of 2) -
Microchip MIC5841YWM 8-stage Surface Mount Latched Driver MIC, 18-Pin SOIC W
VND272,182.00Pack (1 Pack of 2) -
Nexperia 74HC08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC
VND541,260.00Tube (1 Tube of 57) -
Nexperia 74HC165D,653 8-stage Surface Mount Shift Register 74HC, 16-Pin SOIC
VND7,357,838.00Reel (1 Reel of 2500) -
Nexperia 74HC595D,112 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
VND246,186.00Tube (1 Tube of 50) -
Nexperia 74HCT2G34GW,125, Dual-Channel Non-Inverting Single Ended Buffer, 6-Pin SC-88
VND134,636.00Pack (1 Pack of 40) -
Nexperia 74LVC1G04GW,125 Inverter, 5-Pin TSSOP
VND74,108.00Pack (1 Pack of 50) -
Nexperia HEF4013BT,652 Dual D Type Flip Flop IC, 14-Pin SOIC
VND626,814.00Tube (1 Tube of 57) -
Omron NS5SQ11BV2 Logic Gate
VND89,837,520.00 -
ON Semiconductor MC14001UBDR2G, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
VND73,526.00Pack (1 Pack of 10) -
ON Semiconductor MC14028BDR2G, Decoder, 16-Pin SOIC
VND364,138.00Tape (1 Tape of 25) -
ON Semiconductor MC74HC132ADG Quad Schmitt Trigger Schmitt Trigger Inverter, 14-Pin SOIC
VND647,572.00Tube (1 Tube of 55) -
ON Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC
VND264,422.00Pack (1 Pack of 25) -
onsemi 74ACT139SCX, Decoder, 16-Pin SOIC
VND297,596.00Reel (1 Reel of 20) -
onsemi 74LCX16245MTDX, Voltage Level Shifter 1 Bi-Directional, 48-Pin TSSOP
VND364,138.00Reel (1 Reel of 10) -
onsemi 74VHC00MTC, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP
VND327,084.00Pack (1 Pack of 25) -
onsemi 74VHC08M, Quad 2-Input AND Logic Gate, 14-Pin SOIC
VND847,004.00Tube (1 Tube of 55) -
onsemi 74VHC14M Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
VND1,070,686.00Tube (1 Tube of 55)