TVS Diodes
Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS Components offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.What are the benefits of using transient voltage suppressor diodes?Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.What to consider when choosing a TVS diode?There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.Typical applications of TVS diodesTVS diodes have numerous applications but are primarily used to protect microprocessorsMOS memoryAC power linesTelecommunication equipmentConsumer electronics
-
STMicroelectronics SM15T18CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
VND123,578.00Pack (1 Pack of 5) -
STMicroelectronics SM15T22CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
VND126,294.00Pack (1 Pack of 5) -
STMicroelectronics SM15T6V8A, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
VND122,608.00Pack (1 Pack of 5) -
STMicroelectronics SM2T3V3A, Uni-Directional TVS Diode, 200W, 2-Pin DO-216AA
VND308,072.00Pack (1 Pack of 25) -
STMicroelectronics SM6T10CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND69,452.00Pack (1 Pack of 5) -
STMicroelectronics SM6T18A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND91,180.00Pack (1 Pack of 10) -
STMicroelectronics SM6T18CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND103,208.00Pack (1 Pack of 10) -
STMicroelectronics SM6T18CAY, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND613,234.00Pack (1 Pack of 25) -
STMicroelectronics SM6T36AY, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND220,578.00Pack (1 Pack of 10) -
STMicroelectronics SM6T39CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND107,088.00Pack (1 Pack of 10) -
STMicroelectronics SM6T6V8A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND6,654,200.00Reel (1 Reel of 2500) -
STMicroelectronics SMA6F15A, Uni-Directional TVS Diode, 600W, 2-Pin SMA Flat
VND231,248.00Pack (1 Pack of 25) -
STMicroelectronics SMA6J33A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AC
VND341,246.00Tape (1 Tape of 25) -
STMicroelectronics SMAJ6.0A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
VND372,674.00Pack (1 Pack of 100) -
STMicroelectronics SMAJ70A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
VND171,108.00Tape (1 Tape of 25) -
STMicroelectronics SMBJ28CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND203,506.00Pack (1 Pack of 25) -
STMicroelectronics SMBJ30A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND127,846.00Pack (1 Pack of 20) -
STMicroelectronics SMBJ48CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND259,184.00Pack (1 Pack of 25) -
STMicroelectronics SMBJ5.0A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND179,838.00Pack (1 Pack of 25) -
STMicroelectronics SMCJ30A-TR, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
VND314,280.00Pack (1 Pack of 20) -
STMicroelectronics SMCJ48CA-TR, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
VND161,408.00Pack (1 Pack of 10) -
STMicroelectronics SMLVT3V3, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND101,656.00Pack (1 Pack of 5) -
STMicroelectronics USBLC6-2P6, Dual-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666
VND96,806.00Pack (1 Pack of 10) -
STMicroelectronics USBLC6-4SC6Y, TVS Diode, 6-Pin SOT-23
VND225,622.00Pack (1 Pack of 25)