Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face
VND3,233,021.96 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND3,425,722.79 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND2,938,007.66 -
Facom Nylon Mallet 1.2kg With Replaceable Face
VND6,104,285.25 -
Facom Nylon Mallet 1.7kg With Replaceable Face
VND7,682,297.91 -
Facom Nylon Mallet 690g With Replaceable Face
VND3,209,797.43 -
Facom Nylon Mallet 720g With Replaceable Face
VND3,849,832.00 -
Facom Nylon Mallet 860g With Replaceable Face
VND4,852,462.16 -
Facom Nylon Replacement Mallet Face
VND625,388.47 -
Facom Nylon Replacement Mallet Face
VND509,684.28 -
Facom Replacement Mallet Face
VND217,180.74