Straight Die & Angle Grinders
Grinders and disc grinders are types of heavy-duty handheld power tools. Grinders are used to cut, polish and grind a variety of materials such as concrete, metal and stone via various spinning discs that can be securely attached. Like other power tools, they are available with motors that are brushless to prolong life and deliver more power. Brushless motors also include safety features such as dust ejection systems, no-volt releases switches, anti-restart and anti-vibration handles.Grinders are available in a range of sizes from slimline designs for working in confined spaces with precision to larger heavy-duty builds for professional regular use. They are commonly used by DIY enthusiasts and professionals such as builders, plumbers, electricians, carpenters, mechanics.At RS Components, we offer a wide range of reliable and durable grinding tools from major brands such as DeWalt, Bosch, Makita. Find out more in our complete guide to angle grinders.Types of GrindersCorded Angle Grinders: Powered by electric, these are widely used in metalwork fabrication and construction. This type is ideal for professional use when constant power is required. Corded grinders tend to be heavier but are ideal for heavy-duty applications.Cordless Angle Grinders: Battery-powered offering the same operating properties as a corded angle grinder. These grinders are portable and offer greater safety as there are no cables to manoeuvre around objects or personnel. Ideal for DIY, workshops and fabrication applications.Compressed Air Angle Grinders: Air-powered, thumb trigger controlled and generally used for light duties where more precision is required. These grinders can be small and light but remain powerful, as they do not contain heavy motor windings.Die grinders are a type of hand-held power grinder used for grinding, sanding, honing or polishing material (typically metal, but also plastic or wood) that use the capability of a battery pack for great portability.
-
Bahco BP110 18000rpm Air Angle Grinder
VND8,023,064.00 -
Bahco BP115 20000rpm Air Angle Grinder
VND7,508,964.00 -
Bahco BP127 Air Needle Scaler
VND16,196,478.00 -
Bahco BP822 25000rpm Air Die Grinder
VND7,084,880.00 -
Bahco BP822E 25000rpm Air Die Grinder
VND7,980,966.00 -
Bahco BP823 10000rpm Air Die Grinder
VND11,290,218.00 -
Bosch GWS 1100 + SDS 125mm Corded Angle Grinder, Euro Plug
VND5,668,098.00 -
Bosch GWS 22-230 230mm Corded Angle Grinder, UK Plug
VND5,529,776.00 -
Bosch GWS 22-230LVI 230mm Corded Angle Grinder, UK Plug
VND9,865,094.00 -
Bosch GWS 24-230LVI 230mm Corded Angle Grinder, BS 4343 Plug
VND12,300,764.00 -
Bosch GWS 24-230LVI 230mm Corded Angle Grinder, UK Plug
VND14,195,174.00 -
Bosch PWS700115 115mm Corded Angle Grinder, UK Plug
VND1,370,028.00 -
DeWALT 125mm Cordless Angle Grinder
VND11,111,156.00 -
DeWALT 125mm Cordless Angle Grinder
VND9,238,862.00 -
DeWALT 125mm Cordless Angle Grinder, UK Plug
VND13,451,184.00 -
DeWALT DCG426P2 38mm Cordless Die Grinder, UK Plug
VND21,212,736.00 -
DeWALT DWE4237 125mm Corded Angle Grinder, Euro Plug
VND5,342,372.00 -
Makita GA5021 125mm Corded Angle Grinder, UK Plug
VND7,390,430.00 -
RS PRO 12000rpm Air Angle Grinder
VND6,345,740.00 -
RS PRO 20000rpm Air Die Grinder
VND2,033,896.00 -
RS PRO 20000rpm Air Die Grinder
VND3,142,024.00 -
RS PRO 22000rpm Air Die Grinder
VND3,273,556.00 -
RS PRO 22000rpm Air Die Grinder
VND3,272,586.00 -
RS PRO 25000rpm Air Die Grinder
VND2,397,064.00