Solder Fluxes
Use solder flux as an important cleaning component prior to soldering. Solder flux is designed to reduce the formation of oxides that form when you have hot metals in contact with air. Our range includes leading brands such as Chemtronics, Circuitworks, MG Chemicals, Multicore and RS PRO.What are the benefits?Solder flux cleans the oxide before soldering, allowing a strong clean connection between solder and the components.How do you use solder flux?Apply a liberal amount of flux to the components to be soldered, using a soldering iron tin the tip then solder the part together. You will instantly see a cleaner join, free from oxidisation and a perfect connection.Types of solder fluxRosin FluxesWater Soluble FluxesAerosol Flux Lead Free Flux No Clean Flux ApplicationsSolder flux is used in electronic servicing, PCB assembly, plumbing and DIY applications.
-
CHIPQUIK Lead Free Flux Paste, 10g Syringe
VND757,376.00 -
CHIPQUIK SMD291 Lead Free Solder Paste, 10g Syringe
VND638,066.00 -
CHIPQUIK SMD291 Lead Free Solder Paste, 30g Syringe
VND1,323,274.00 -
CHIPQUIK SMD291NL Lead Free Flux Paste, 5g Syringe
VND333,292.00 -
CHIPQUIK SMD291ST Lead Free Solder Paste, 2g Tube
VND642,140.00 -
CHIPQUIK SMD291ST Lead Free Solder Paste, 8g Tube
VND567,838.00 -
Multicore MF300 9g Solder Flux Pen
VND539,708.00 -
RS PRO Wire, 0.8mm Lead solder, 183 → 188°C Melting Point
VND151,320.00