Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
RS PRO 22mm Bi-Hex Socket With 1/2 in Drive
VND149,574.00 -
RS PRO 22mm Bi-Hex Socket With 3/8 in Drive
VND68,676.00 -
RS PRO 24mm Bi-Hex Socket With 1/2 in Drive
VND204,670.00 -
RS PRO 24mm Bi-Hex Socket With 3/8 in Drive
VND157,140.00 -
RS PRO 30mm Hex Socket With 1/2 in Drive , Length 46 mm
VND283,240.00 -
RS PRO 4mm Hex Socket With 1/4 in Drive , Length 37 mm
VND63,050.00 -
RS PRO 7mm Hex Socket With 1/4 in Drive
VND69,452.00 -
RS PRO 8mm Bi-Hex Socket With 1/2 in Drive
VND97,194.00 -
RS PRO 8mm Bi-Hex Socket With 3/8 in Drive
VND64,990.00 -
RS PRO 8mm Hex Socket With 1/2 in Drive , Length 100 mm
VND203,894.00 -
RS PRO 8mm Hex Socket With 1/4 in Drive
VND73,720.00 -
RS PRO 9mm Bi-Hex Socket With 1/2 in Drive
VND122,220.00 -
RS PRO 9mm Bi-Hex Socket With 3/8 in Drive
VND68,676.00 -
Wera 10mm Hex Socket With 1/2 in Drive , Length 60 mm
VND322,040.00 -
Wera 13mm Hex Socket With 3/8 in Drive , Length 29 mm
VND242,694.00 -
Wera 27mm Hex Socket With 1/2 in Drive , Length 40 mm
VND390,716.00 -
Wera 32mm Hex Socket With 1/2 in Drive , Length 42 mm
VND460,168.00 -
Wera 4mm Hex Socket With 1/2 in Drive , Length 60 mm
VND287,120.00 -
Wera 5mm Hex Socket With 1/2 in Drive , Length 60 mm
VND319,906.00 -
Wera 6mm Hex Socket With 1/2 in Drive , Length 140 mm
VND521,084.00 -
Wera 6mm Hex Socket With 1/2 in Drive , Length 60 mm
VND311,176.00 -
Wera 7mm Hex Socket With 1/4 in Drive , Length 18 mm
VND147,828.00 -
Wera 8mm Hex Socket With 1/2 in Drive , Length 140 mm
VND380,046.00 -
Wera 8mm Hex Socket With 1/2 in Drive , Length 60 mm
VND303,028.00