Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
Bahco 10 mm Hexagon Nut Driver, 125 mm Blade Length
VND486,358.00 -
Bahco 10 mm Hexagon Nut Driver, 150 mm Blade Length
VND641,752.00 -
Bahco 13 mm Hexagon Nut Driver, 150 mm Blade Length
VND716,830.00 -
Bahco 5 mm Hexagon Nut Driver, 125 mm Blade Length
VND496,058.00 -
Bahco 5 mm Hexagon Nut Driver, 150 mm Blade Length
VND472,972.00 -
Bahco 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
VND572,882.00 -
Bahco 6 mm Hexagon Nut Driver, 125 mm Blade Length
VND527,098.00 -
Bahco 6 mm Hexagon Nut Driver, 150 mm Blade Length
VND446,394.00 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
VND829,544.00 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
VND470,644.00 -
Bahco 8 mm Hexagon Nut Driver, 125 mm Blade Length
VND764,166.00 -
-35.00%
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
VND862,718.00VND708,100.00 -
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
VND725,560.00 -
CK 6 mm Nut Driver, 200 mm Blade Length
VND526,904.00 -
DRIVE HANDLE 1/4 HEX
VND310,788.00 -
ITL Insulated Tools Ltd 0BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND948,466.00 -
ITL Insulated Tools Ltd 10 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND768,628.00 -
ITL Insulated Tools Ltd 2BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND706,548.00 -
ITL Insulated Tools Ltd 8 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND703,638.00 -
RS PRO 1/4 in Hexagon Nut Driver
VND379,076.00 -
RS PRO 1/4 in Hexagon Nut Driver, 125 mm Blade Length
VND303,998.00 -
RS PRO 10 mm Hexagon Nut Driver
VND294,492.00 -
RS PRO 10 mm Hexagon Nut Driver, 125 mm Blade Length
VND367,048.00 -
RS PRO 10 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND311,564.00