Torque Wrenches
Torque wrenches are used to prevent over-tightening when fastening nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO. Torque Wrench TypesA complete overview of torque wrench types can be found in our Torque Wrenches Guide.Beam Torque Wrench – also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.Electronic Torque Wrenches – are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.Mechanical Torque Wrenches – are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting. Dial Torque Wrenches – are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.
-
Bahco 1 in Square Drive Mechanical Torque Wrench, 300 → 1500Nm
VND81,843,168.00 -
Bahco 1/2 in Square Drive Mechanical Torque Wrench, 40 → 200Nm
VND11,203,888.00 -
Bahco 1/2 in Square Drive Mechanical Torque Wrench, 60 → 340Nm
VND12,553,740.00 -
Bahco 1/4 in Square Drive Mechanical Torque Wrench, 1 → 5Nm
VND13,891,176.00 -
Bahco 3/4 in Square Drive Mechanical Torque Wrench, 100 → 500Nm
VND28,548,264.00 -
Bahco 3/4 in Square Drive Mechanical Torque Wrench, 150 → 800Nm
VND54,532,430.00 -
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 10 → 60Nm
VND10,183,836.00 -
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 13.6 → 108.5Nm
VND12,728,728.00 -
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 20 → 100Nm
VND10,167,152.00 -
CK 1/2 in Square Drive Dial Torque Wrench, 42 → 210Nm
VND4,610,992.00 -
Expert by Facom 1/2 in Square Drive Torque Wrench, 60 → 340Nm
VND7,385,580.00 -
Expert by Facom 1/4 in Square Drive Torque Wrench, 5 → 25Nm
VND5,489,812.00 -
Facom 1/2 in Square Drive Electronic Torque Wrench, 10 → 200Nm 14 x 18mm
VND21,289,754.00 -
Facom 1/2 in Square Drive Electronic Torque Wrench, 17 → 340Nm 14 x 18mm
VND24,560,788.00 -
Facom 1/2 in Square Drive Electronic Torque Wrench, 7 → 135Nm 9 x 12mm
VND19,305,522.00 -
Facom 1/2 in Square Drive Window Clicker Torque Wrench Chrome Vanadium Steel, 20 → 100Nm 9 x 12mm
VND14,146,868.00 -
Facom 1/4 in Square Drive Click Torque Wrench, 5 → 25Nm
VND8,373,622.00 -
Facom 1/4 in Square Drive Electronic Torque Wrench, 1.5 → 30Nm 9 x 12mm
VND20,262,912.00 -
Facom 3/8 in Square Drive Electronic Torque Wrench, 6.7 → 135Nm 9 x 12mm
VND19,209,492.00 -
Facom Open End Drive Adjustable Torque Wrench, 1 → 5Nm 9 x 12mm
VND7,359,390.00 -
Facom Open End Drive Click Torque Wrench Chrome Vanadium Steel, 5 → 25Nm 14 x 18 mm, 9 x 12 mm
VND13,381,344.00 -
Facom Open End Drive Click Torque Wrench Plastic, 1 → 5Nm 9 x 12mm
VND9,551,978.00 -
Gedore 1/2 in Square Drive Adjustable Breaking Torque Wrench Plastic (Handle), 20 → 100Nm
VND10,073,256.00 -
Gedore 1/2 in Square Drive Mechanical Torque Wrench Chrome Plated Steel, Plastic, 20 → 100Nm
VND12,672,080.00