Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
Festo GR Series Flow Valve
VND1,145,325.02 -
Festo GR Series Flow Valve
VND2,210,305.72 -
Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
VND1,098,248.27 -
Festo GRA Series Flow Valve
VND3,016,678.14 -
Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
VND645,474.55 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
VND688,366.70 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
VND546,090.30 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
VND679,369.81 -
Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port
VND779,590.98 -
Festo GRO Series Flow Valve
VND974,593.34 -
Festo HE Series Pneumatic Manual Control Valve
VND916,427.40 -
Festo HE Series Pneumatic Manual Control Valve
VND851,356.87 -
Festo HE Series Pneumatic Manual Control Valve
VND995,725.57 -
Festo HE Series Pneumatic Manual Control Valve
VND993,424.04 -
Festo HE Series Pneumatic Manual Control Valve
VND1,006,814.76 -
Festo HGL Series Non Return Valve
VND2,240,225.61 -
Festo HGL Series Non Return Valve
VND1,327,145.89 -
Festo HGL Series Non Return Valve
VND2,220,976.45 -
Festo U Pneumatic Silencer
VND592,539.36 -
Festo U Pneumatic Silencer
VND342,509.51 -
Festo U Pneumatic Silencer
VND430,386.11 -
Festo U Pneumatic Silencer
VND208,183.85 -
Festo VABD Series Exhaust Valve
VND909,732.04 -
Legris 7011 Series Tube Flow Regulator, 4mm Tube Inlet Port x M5 x 0.8 Male Outlet Port
VND527,050.37