Pneumatic Tube-to-Tube Adaptors
Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).Features and benefits of pneumatic Y tube-to-tube adaptors Advantages and features of neumatic Y tube-to-tube adaptors may include: Solid construction that means a secure connection Lw-profile design to ensure full flow through the connection One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools. Compact designs that are useful in confined spaces. Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan. Pneumatic Y tube-to-tube adaptor types and applications Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.
-
Festo NPQH Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND1,332,974.00Bag (1 Bag of 10) -
Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND977,566.00Bag (1 Bag of 10) -
Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND1,404,948.00Bag (1 Bag of 10) -
Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND1,112,202.00Bag (1 Bag of 10) -
Festo NPQH Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND1,259,836.00Bag (1 Bag of 10) -
Festo NPQH Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND2,323,926.00Bag (1 Bag of 10) -
Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND2,230,030.00Bag (1 Bag of 10) -
Festo QSMY Series Y Tube-to-Tube Adaptor, Push In 3 mm to Push In 3 mm, Tube-to-Tube Connection Style
VND1,307,948.00Bag (1 Bag of 10) -
Festo QSMY Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND1,183,400.00Bag (1 Bag of 10) -
Festo QSMY Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND1,451,120.00Bag (1 Bag of 10) -
Festo QSY Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND1,905,274.00Bag (1 Bag of 10) -
Festo QSY Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND1,392,532.00Bag (1 Bag of 10) -
Festo QSY Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND2,049,222.00Bag (1 Bag of 10) -
Festo Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND2,252,922.00Bag (1 Bag of 10) -
Festo Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
VND2,256,802.00Bag (1 Bag of 10) -
John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND476,852.00Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND308,654.00Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND472,196.00Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND373,450.00Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND679,970.00Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 12 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND390,134.00Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND295,268.00Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND344,932.00Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND299,730.00Bag (1 Bag of 5)