DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Green/Yellow UT 4-PE Earth Modular Terminal Block, 26 → 10 AWG, 0.14 → 6mm², ATEX, 690 V
VND1,339,043.20Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow UT 6-PE Universal Terminal, 24 → 8 AWG, 0.2 → 10mm², ATEX
VND1,669,391.68Pack (1 Pack of 10) -
Phoenix Contact Grey Clipline Feed Through Terminal Block
VND231,934.56 -
Phoenix Contact Grey Component Terminal Block
VND205,268.80 -
Phoenix Contact Grey DIKD 1.5 Non-Fused Terminal Block, 24 → 12 AWG, 250 V
VND20,940,295.20Pack (1 Pack of 50) -
Phoenix Contact Grey DIKD 1.5 Standard Din Rail Terminal, 24 → 12 AWG, 250 V
VND388,284.16 -
Phoenix Contact Grey DIKD 1.5-TG Feed Through Terminal Block, 24 → 12 AWG, 2.5mm², 250 V
VND398,451.68 -
Phoenix Contact Grey DOK 1.5-2D Busbar, 24 → 12 AWG, 1.5mm², 250 V
VND466,938.56 -
Phoenix Contact Grey EBS 10- 8 Busbar
VND97,646.56 -
Phoenix Contact Grey MBK 2.5/E Feed Through Terminal Block, 24 → 14 AWG, 2.5mm², 250 V
VND101,675.20 -
Phoenix Contact Grey MBK 3/E-Z Feed Through Terminal Block, 24 → 12 AWG, 500 V
VND120,475.52 -
-79.30%
Phoenix Contact Grey MBK Feed Through Terminal Block, 24 → 14 AWG, 500 V
VND103,209.92VND24,555.52 -
Phoenix Contact Grey MPT 1.5/S Feed Through Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
VND215,244.48Pack (1 Pack of 5) -
Phoenix Contact Grey MPT 2.5 Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 500 V
VND223,109.92Pack (1 Pack of 5) -
Phoenix Contact Grey MT 1.5-QUATTRO Standard Din Rail Terminal, 26 → 16 AWG, 0.14 → 1.5mm², 400 V
VND944,812.00Pack (1 Pack of 5) -
Phoenix Contact Grey MT Standard Din Rail Terminal, 26 → 16 AWG, 0.14 → 1.5mm², CSA, 400 V
VND927,354.56Pack (1 Pack of 5) -
Phoenix Contact Grey MTK-P/P Knife Disconnect Terminal Block, 24 → 12 AWG, 0.2 → 2.5mm², 400 V
VND1,935,665.60Pack (1 Pack of 5) -
Phoenix Contact Grey MTKD-FE/CUNI Thermoelectric Voltage Terminal Block Pair, 24 → 12 AWG, 24 → 14 AWG,
VND437,778.88 -
Phoenix Contact Grey MTTB Double Level Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm², 400 V
VND1,151,040.00Pack (1 Pack of 5) -
Phoenix Contact Grey MUT 2.5 Feed Through Terminal Block, 24 → 12 AWG, 2.5mm², 500 V
VND145,798.40Pack (1 Pack of 5) -
Phoenix Contact Grey OTTA 25-M6 Standard Din Rail Terminal, 1 → 25 mm², 800 V
VND2,786,284.16Pack (1 Pack of 5) -
Phoenix Contact Grey OTTA2.5 Universal Terminal, 26 → 14 AWG, 800 V
VND320,372.80 -
Phoenix Contact Grey OTTA6-T-P/P Universal Terminal, 26 → 10 AWG, 800 V
VND550,197.12 -
Phoenix Contact Grey PT 1.5/S Feed Through Terminal Block, 26 → 14 AWG, 0.14 → 1.5mm², ATEX, 500 V
VND233,852.96Pack (1 Pack of 5)