DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Grey PT 1.5/S-3L BU Multi Level Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm², 500 V
VND827,405.92Pack (1 Pack of 5) -
-47.40%
Phoenix Contact Grey PT 1.5/S-3PV Multi Level Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm², 500 V
VND1,377,027.52VND956,322.40Pack (1 Pack of 5) -
Phoenix Contact Grey PT 1.5/S-QUATTRO Feed Through Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm², ATEX, 500 V
VND332,458.72Pack (1 Pack of 5) -
Phoenix Contact Grey PT 10 Feed Through Terminal Block, 20 → 6 AWG, 1 kV
VND6,512,392.48Pack (1 Pack of 50) -
Phoenix Contact Grey PT 16 N Feed Through Terminal Block, 20 → 4 AWG, 1 kV
VND761,604.80Pack (1 Pack of 5) -
Phoenix Contact Grey PT 2.5 Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 800 V
VND492,453.28Pack (1 Pack of 10) -
Phoenix Contact Grey PT 2.5-3L Multi Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 500 V
VND2,013,168.96Pack (1 Pack of 10) -
Phoenix Contact Grey PT 2.5-3PV Multi Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 500 V
VND1,758,597.28Pack (1 Pack of 5) -
Phoenix Contact Grey PT 2.5-DIO/L-R Multi Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 800 V
VND1,079,100.00Pack (1 Pack of 5) -
Phoenix Contact Grey PT 2.5-QUATTRO Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 800 V
VND943,469.12Pack (1 Pack of 10) -
Phoenix Contact Grey PT 2.5-QUATTRO-MT Knife Disconnect Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 400 V
VND2,039,834.72Pack (1 Pack of 10) -
Phoenix Contact Grey PT 2.5-TWIN Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 800 V
VND582,809.92Pack (1 Pack of 10) -
Phoenix Contact Grey PT 2.5-TWIN-MT Knife Disconnect Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 400 V
VND1,692,220.64Pack (1 Pack of 10) -
Phoenix Contact Grey PT 2.5/1P Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 500 V
VND505,114.72Pack (1 Pack of 10) -
Phoenix Contact Grey PT 4 Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 6mm², 800 V
VND329,581.12Pack (1 Pack of 5) -
Phoenix Contact Grey PT 4-QUATTRO Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 6mm², 800 V
VND545,976.64Pack (1 Pack of 5) -
Phoenix Contact Grey PT 4-TWIN Feed Through Terminal Block, 24 <arrow/> 10 AWG, 0.2 <arrow/> 6mm²,
VND531,972.32Pack (1 Pack of 5) -
Phoenix Contact Grey PT 6 Feed Through Terminal Block, 20 → 8 AWG, 1 kV
VND98,605.76 -
Phoenix Contact Grey PTIO 1.5/S/3 Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 250 V
VND699,640.48Pack (1 Pack of 5) -
Phoenix Contact Grey PTS 2.5 Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 800 V
VND279,127.20Pack (1 Pack of 5) -
Phoenix Contact Grey PTS 2.5-TWIN Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 800 V
VND326,128.00Pack (1 Pack of 5) -
Phoenix Contact Grey PTS 4 Feed Through Terminal Block, 24 → 10 AWG, 24 → 12 (Flexible) AWG, 800 V
VND334,185.28Pack (1 Pack of 5) -
Phoenix Contact Grey PTTB 1.5/S Double Level Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
VND101,675.20 -
Phoenix Contact Grey PTTB 2.5 Double Level Terminal Block, 0.14 → 4 mm², 500 V
VND1,202,261.28Pack (1 Pack of 10)