DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmüller W End Plate/Partition Plate
VND397,312.00Pack (1 Pack of 10) -
Weidmuller WQV Jumper Bar for Terminal Block
VND399,446.00Bag (1 Bag of 10) -
Wago Grey 280 End Cover
VND399,834.00Pack (1 Pack of 10) -
Phoenix Contact ZBF Marker Strip for Terminal Block
VND400,804.00Pack (1 Pack of 5) -
Weidmuller Brown WDU Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 400 V
VND401,386.00Pack (1 Pack of 5) -
Phoenix Contact Grey OTTA6-T-P/P Universal Terminal, 26 → 10 AWG, 800 V
VND403,908.00 -
Weidmuller Blue ZDU Standard Din Rail Terminal, 22 → 8 AWG, 6mm², 800 V
VND407,788.00Pack (1 Pack of 5) -
209 Marker Strip for use with Terminal Blocks
VND408,758.00Bag (1 Bag of 5) -
Phoenix Contact FBSR2-5 Plug-in Bridge
VND412,250.00Box (1 Box of 50) -
Phoenix Contact Blue PT 2.5-TWIN BU Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 800 V
VND414,772.00Pack (1 Pack of 10) -
Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc
VND415,354.00 -
Phoenix Contact MTKD-NICR/NI Feed Thru Terminal Block
VND415,354.00 -
Omron Blue XW6T Terminal Block, 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG, 0.08 → 1.5mm², 500 V
VND416,130.00 -
Wago 2002 End & Intermediate Plate for Terminal Block
VND416,518.00Pack (1 Pack of 10) -
RS PRO Green/Yellow Din Rail Terminal, 28 → 12 AWG, 2.5mm²
VND416,906.00Pack (1 Pack of 10) -
Phoenix Contact Grey UT 16 Feed Through Terminal Block, 16 → 4 AWG, 1.5 → 25mm², 1 kV
VND418,264.00Pack (1 Pack of 5) -
Phoenix Contact Grey UK3 N Standard Din Rail Terminal, 24 → 12 AWG, 800 V
VND420,592.00Pack (1 Pack of 5) -
Entrelec JB6 Jumper Bar for Terminal Block
VND420,592.00Pack (1 Pack of 5) -
Phoenix Contact Blue DIKD 1.5-PV BU Non-Fused Terminal Block, 24 → 12 AWG, 250 V
VND424,278.00 -
RS PRO End Plate for DIN Rail Terminal
VND426,606.00Pack (1 Pack of 10) -
Weidmuller Dark Beige W Feed Through Terminal Block, 10 → 70 mm², 10 → 70mm², 1 kV
VND428,740.00 -
Wago 264 Standard Din Rail Terminal, 0.08 → 2.5 mm², 0.08 → 2.5mm², 600 V
VND430,098.00Pack (1 Pack of 10) -
Weidmuller Brown WFF Stud Terminal, 14 → 00 AWG, 70mm², 1 kV
VND433,590.00 -
Phoenix Contact Grey DOK 1.5-2D Busbar, 24 → 12 AWG, 1.5mm², 250 V
VND434,366.00