DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller Dark Beige W Feed Through Terminal Block, 14 → 6 AWG, 1 kV
VND809,174.00Pack (1 Pack of 5) -
Weidmuller Dark Beige W Feed Through Terminal Block, 2 AWG, 1 kV
VND1,257,702.00 -
Weidmuller Dark Beige W Feed Through Terminal Block, 26 → 10 AWG, 500 V
VND536,216.00Pack (1 Pack of 10) -
Weidmuller Dark Beige W Feed Through Terminal Block, 26 → 10 AWG, 800 V
VND975,044.00Pack (1 Pack of 10) -
Weidmuller Dark Beige W Feed Through Terminal Block, 70 → 240 mm², 70 → 240mm², 1 kV
VND961,076.00 -
Weidmuller Dark Beige W Feed Through Terminal Block, 8 → 0 AWG, 1 kV
VND526,516.00 -
Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V
VND200,402.00 -
Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V
VND346,678.00 -
Weidmuller Dark Beige WFF Screw Terminal, 10 → 240 mm², 10 → 240mm², 1 kV
VND962,434.00 -
Weidmüller Dark Beige WFF Screw Terminal, 2.5 → 50 mm², 2.5 → 50mm², 1 kV
VND511,384.00 -
Weidmuller Dark Beige WTR Test Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V
VND1,536,092.00Box (1 Box of 10) -
Weidmuller EW ATEX End Bracket for Terminal Block
VND353,468.00Pack (1 Pack of 10) -
Weidmuller EW End Bracket for Terminal Block
VND266,944.00Pack (1 Pack of 10) -
Weidmuller EWK ATEX End Bracket for Terminal Block
VND387,806.00Pack (1 Pack of 10) -
Weidmuller EWK End Bracket for Terminal Block
VND242,500.00Pack (1 Pack of 5) -
Weidmuller FM 4 Mounting Foot for Terminal Block
VND829,350.00Pack (1 Pack of 10) -
Weidmuller FM 5 Mounting Foot for Terminal Block
VND437,470.00Pack (1 Pack of 10) -
Weidmüller Green, Yellow SAK PE Terminal, 20 → 8 AWG, 800 V
VND1,775,294.00Pack (1 Pack of 10) -
Weidmuller Green, Yellow SAK PE Terminal, 22 → 14 AWG, 800 V
VND1,783,830.00Pack (1 Pack of 10) -
Weidmuller Green, Yellow W Screw Terminal, 14 → 0 AWG, 1 kV
VND700,922.00 -
Weidmuller Green, Yellow W Screw Terminal, 14 → 6 AWG, 1 kV
VND759,704.00Pack (1 Pack of 2) -
Weidmuller Green, Yellow W Screw Terminal, 16 → 120 mm², 16 → 120mm², 1 kV
VND1,338,600.00 -
Weidmüller Green, Yellow W Screw Terminal, 16 → 150 mm², 16 → 150mm², 1 kV
VND1,112,202.00 -
Weidmuller Green, Yellow W Screw Terminal, 26 → 12 AWG, 1.5mm², 800 V
VND255,498.00