Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han B, 6B Heavy Duty Power Connector Housing
VND834,782.00 -
HARTING Han B, 6B Heavy Duty Power Connector Housing
VND661,346.00 -
HARTING Han B, 6B Heavy Duty Power Connector Housing, Surface Mount
VND1,079,610.00 -
HARTING Han B, 6B Heavy Duty Power Connector Housing, Surface Mount
VND929,454.00 -
-23.50%
HARTING Han B, 6B Heavy Duty Power Connector Housing, Surface Mount
VND1,154,688.00VND892,012.00 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
VND740,304.00 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
VND726,530.00 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
VND407,400.00 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
VND673,180.00 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
VND653,198.00 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
VND577,150.00 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
VND464,242.00 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Housing, Surface Mount
VND1,174,670.00 -
HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood
VND678,030.00 -
HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood
VND769,404.00 -
-11.00%
HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood
VND589,954.00VND458,228.00 -
HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood
VND692,968.00 -
HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood
VND504,982.00 -
HARTING Han Com, Han HSC, Han K Heavy Duty Power Connector Insert, 32 contacts, 16A, Female
VND1,273,222.00 -
HARTING Han Contacts Contact, 1 contacts, Female
VND654,944.00Pack (1 Pack of 5) -
HARTING Han Contacts Male Crimp Contact, 1 contacts, 40A, Male
VND567,256.00Pack (1 Pack of 5) -
HARTING Han Contacts Male Crimp Contact, 1 contacts, Male
VND2,813,388.00Pack (1 Pack of 25) -
HARTING Han Contacts Male Crimp Contact, 1 contacts, Male
VND536,022.00Pack (1 Pack of 5) -
HARTING Han D Heavy Duty Power Connector Insert, 15 contacts, 10A, Female
VND434,754.00