Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HAN TC Female 70A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Crimp module
VND355,214.00 -
HAN TC Male 100A Crimp Contact Minimum Wire Size 25mm² Maximum Wire Size 25mm² for use with Crimp module
VND330,188.00 -
HAN TC Male 70A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Crimp module
VND304,774.00 -
Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector
VND666,972.00 -
Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector
VND924,216.00 -
Han-Modular Male Pneumatic Contact for use with Heavy Duty Power Connector
VND236,874.00 -
Han-Modular Male Pneumatic Contact for use with Heavy Duty Power Connector
VND210,490.00 -
Han-Modular Male Pneumatic Contact without Shut Off for use with 3 Contact Pneumatic Module
VND192,836.00 -
Han-Modular Male Pneumatic Contact without Shut Off for use with 3 Contact Pneumatic Module
VND213,788.00 -
Han-Modular Series Female Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD
VND152,872.00 -
Han-Modular Series Female Module, 2 Way, 1 Row, Rated At 40A, 1 kV, Han 40A Axial
VND570,360.00 -
Han-Modular Series Female Module, 6 Way, Han E
VND199,238.00 -
Han-Modular Series Female Module, 8 Way, 2 Row, Rated At 16A, 40 V, Han EE
VND233,770.00 -
Han-Modular Series Male Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD
VND147,634.00 -
Han-Modular Series Male Module, 2 Way, 1 Row, Rated At 40A, 1 kV, Han 40A Axial
VND400,222.00 -
Han-Modular Series Male Module, 6 Way, Han E
VND178,674.00 -
Han-Modular Series Male Module, Rated At 16A, 400 V, For Use With Heavy Duty Power Connectors, Han EE
VND235,710.00 -
Harting Cable Gland, For Use With Heavy Duty Power Connectors
VND74,108.00 -
Harting Cable Gland, For Use With Heavy Duty Power Connectors
VND386,448.00 -
Harting Cable Gland, Han 3A, Han 4A Series Thread Size PG11, For Use With Han 3A and 4A Connectors, Heavy Duty Power
VND261,124.00 -
Harting Cable Gland, Han Port Series , For Use With Heavy Duty Power Connectors
VND2,353,608.00 -
Harting Coding Pin, Han B Series , For Use With Han 3A and 4A connectors
VND155,976.00Pack (1 Pack of 4) -
Harting Crimp Contact, Han Contacts Female, 1 Way, Rated At 10A, Han CD, Han Com, Han D, Han DD, Han DDD, Han Q
VND1,565,386.00Pack (1 Pack of 50) -
HARTING DIN 41612 Straight Heavy Duty Power Connector Housing, DIN Rail Mount
VND474,718.00