Stainless Steel Solder Fittings
Solder fittings, also known as capillary fittings, are short sections of smooth pipe designed to slide over the outside of the mating tube. Solder wire is fed then around the edge of the fitting and heated to seal it. Stainless steel solder fittings benefit from the metal’s strength, resistance to corrosion and ease of cleaning.What are stainless steel solder fittings used for?Stainless steel solder fittings are used in many industries, including those which require pipes and fittings to transport and come in contact with food, beverages, or other products, and thus have strict hygiene practices. These include the food, dairy, brewing, biotechnology, pharmaceutical and chemical industries.Types of stainless steel solder fittingsElbow fittings are fittings that produce curves at specific degrees (such as 90- and 45-degree curves) depending on the model.Tee fittings are T-shaped, and are designed to connect three pipes.Straight fittings are available in several different forms. Some serve as connectors for two adjacent pipes, but others are end caps that are attached to the end of a single pipe.
-
RS PRO Stainless Steel Solder Fitting 45° Elbow
VND547,468.00 -
RS PRO Stainless Steel Solder Fitting 45° Elbow
VND835,170.00 -
RS PRO Stainless Steel Solder Fitting 45° Elbow
VND1,019,470.00 -
RS PRO Stainless Steel Solder Fitting 90° Elbow
VND1,111,232.00 -
RS PRO Stainless Steel Solder Fitting 90° Elbow
VND540,678.00 -
RS PRO Stainless Steel Solder Fitting 90° Elbow
VND582,776.00 -
RS PRO Stainless Steel Solder Fitting Equal Tee
VND446,588.00