Couplings
Couplings are used to join two shafts together for the purpose of transmitting power.Couplings can be either material flexing or mechanical flexing.Typical uses for couplings are motor to pump, motor to gear box and motor to electric actuator.Factors to consider unless you are replacing a like for like coupling are:Horsepower of the motorRPMBSE (the distance between shaft endsOperating temperatureSpace availableRun cycleAngular, parallel or axial misalignment handlingThere are many different types of couplings available and many factors should be considered before deciding on a specific type.Some of the types of couplings available:General purpose, backlash free, flexible beam couplings feature multiple helical cuts and are machined from one piece material. They have 0.4 to 12 Nm nominal torque range and reduces wind-up compared to single beam coupling. Flexible beam couplings are used in a variety of motion-control applications, from aviation and lab equipment to robotics and medical devices. A common industrial application arises when a motor is connected to a pump. Factory automation equipment and other machine tools rely on flexible beam couplings to transmit power from a motor source.Bellows couplings are made of a thin-walled, flexible metal corrugation (bellows) that is connected between two clamping hubs. They are designed to create a low inertia zero-backlash coupling which will last a long time without maintenance. Bellows couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They’re best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.Jaw couplings are used within electrical motor and internal combustion systems to transmit power (torque). They are designed to connect two shafts, enabling smooth torque transmission and reducing loss of power. Jaw couplings work by preventing shock loading (the sudden and drastic increase of load in a system) and/or accommodating shaft misalignment where this has been caused by thermal expansion or manufacturing inefficiencies.
-
KTR Jaw Coupling Coupler
VND445,618.00 -
KTR Jaw Coupling Coupler
VND364,332.00 -
KTR Jaw Coupling Coupler
VND322,622.00 -
KTR Jaw Coupling Coupler
VND341,052.00 -
KTR Jaw Coupling Coupler
VND281,688.00 -
KTR Jaw Coupling Coupler
VND201,566.00 -
KTR Jaw Coupling Coupler 30mm Outside Diamter
VND706,742.00 -
KTR Jaw Coupling Coupler 66mm Outside Diamter
VND1,480,802.00 -
KTR Jaw Coupling Coupler 80mm Outside Diamter
VND3,247,366.00 -
KTR Jaw Coupling Coupler 95mm Outside Diamter
VND7,649,808.00 -
Omron Beam Coupling Coupler 15mm Outside Diamter
VND913,158.00 -
Rexnord Beam Coupling Coupler 110mm Outside Diamter
VND4,449,002.00 -
RS PRO Gear Coupling Coupler 40mm Outside Diamter
VND145,694.00 -
RS PRO Gear Coupling Coupler 66mm Outside Diamter
VND171,690.00 -
RS PRO Jaw Coupling Coupler
VND404,490.00 -
RS PRO Jaw Coupling Coupler
VND295,850.00 -
RS PRO Jaw Coupling Coupler
VND172,660.00 -
RS PRO Jaw Coupling Coupler
VND417,682.00 -
Ruland Beam Coupling Coupler 12.7mm Outside Diamter
VND943,422.00 -
Ruland Beam Coupling Coupler 12.7mm Outside Diamter
VND867,180.00 -
Ruland Beam Coupling Coupler 19.1mm Outside Diamter
VND1,042,362.00 -
Ruland Beam Coupling Coupler 19.1mm Outside Diamter
VND531,172.00 -
Ruland Beam Coupling Coupler 19.1mm Outside Diamter
VND1,207,262.00 -
Ruland Beam Coupling Coupler 25.4mm Outside Diamter
VND1,281,564.00