Mitre & Bevel Gears
Mitre and bevel gears are types of gears that operate at a straight right angle to transfer motion between perpendicular shafts whilst utilising teeth and rotation. Bevel and mitre gears are commonly made from steel and the gears are available in a wide range of pitch, bore and module sizes.How do mitre and bevel gears work?Bevel gears are designed to transmit rotary motion between intersecting shafts. Their tooth-bearing faces are conical, and although they’re usually mounted on shafts that are 90° apart, they can be designed for almost any angle. Like a bevel, mitre gears feature an equal number of teeth and are used for transmitting rotational motion with a 1:1 ratio at a 90° angle.What are mitre and bevel gears used for?Mitre and Bevel gears have a wide range of applications, including in material handling and pumps, and in the automotive and commercial industries, among others. They are also found in numerous types of mechanical equipment, including:Food packaging equipmentWelding positioning equipmentMachine tools, including mills and lathesCompression systems for oil and gas marketsFood-canning equipmentFluid control valvesLawn and garden equipmentTrack inspection machinesCooling towersPrinting presses
-
RS PRO Bevel Gear, 10mm Bore, 30 Teeth, 1.5 Module
VND260,491.35 -
RS PRO Bevel Gear, 12mm Bore, 30 Teeth, 2.0 Module
VND452,355.26 -
RS PRO Bevel Gear, 6mm Bore, 10 Teeth, 2.0 Module
VND305,685.03Pack (1 Pack of 2) -
RS PRO Bevel Gear, 8mm Bore, 10 Teeth, 2.5 Module
VND228,688.39 -
RS PRO Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module
VND182,239.33 -
RS PRO POM Bevel Gear, 3mm Bore, 20 Teeth, 0.5 Module
VND130,141.06 -
RS PRO POM Mitre Gear, 3mm Bore, 20 Teeth, 0.5 Module
VND130,141.06 -
RS PRO POM Mitre Gear, 5mm Bore, 20 Teeth, 0.8 Module
VND144,368.70 -
RS PRO POM Mitre Gear, 6mm Bore, 20 Teeth, 1 Module
VND186,214.70 -
RS PRO POM Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module
VND223,666.87 -
RS PRO Steel Bevel Gear, 10mm Bore, 30 Teeth, 2 Module
VND1,182,567.96 -
RS PRO Steel Bevel Gear, 6mm Bore, 15 Teeth, 1.5 Module
VND558,853.33 -
RS PRO Steel Bevel Gear, 8mm Bore, 15 Teeth, 2 Module
VND786,914.03 -
RS PRO Steel Bevel Gear, 8mm Bore, 30 Teeth, 1.5 Module
VND1,023,762.39 -
RS PRO Steel Mitre Gear, 12mm Bore, 20 Teeth, 2 Module
VND775,406.38 -
RS PRO Steel Mitre Gear, 12mm Bore, 25 Teeth, 2 Module
VND1,039,454.64 -
RS PRO Steel Mitre Gear, 14mm Bore, 20 Teeth, 2.5 Module
VND1,037,153.11 -
RS PRO Steel Mitre Gear, 16mm Bore, 25 Teeth, 2.5 Module
VND623,923.86 -
RS PRO Steel Mitre Gear, 5mm Bore, 24 Teeth, 0.8 Module
VND376,195.54 -
RS PRO Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module
VND725,400.41 -
RS PRO Steel Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module
VND525,376.53 -
RS PRO Steel Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module
VND666,397.55 -
RS PRO Steel Mitre Gear, 8mm Bore, 30 Teeth, 1 Module
VND845,289.20