Interface Adapters
An interface adapter is a hardware device that connects a computer or terminal to a network. They do this by providing a two-way communication system for the flow of data between the network and the device.What are Interface adapters used for?Interface adapters have many supported interfaces, frequencies and intended applications. A Universal Serial Bus (USB) to RJ45 (ethernet) adapter, for example, connects a USB equipped computer or tablet to a network switch, router or modem to bring ethernet to your network connection.A USB to RS-232 adapter connects mobile devices, digital cameras or International Services Digital Network (ISDN) adapters through your USB port.Types of interface adaptersThere are numerous types of interface adapters including:RS232 to RS422 Serial ConverterUSB Micro to USB Micro Network AdapterUSB 2.0 to IDE USB Cable AssemblyUSB 2.0 to RS232 Serial Converter9-Pin (Serial) to RJ45 Network AdapterDisplay Port Male to D-sub, 15-Pin (VGA) Female Network AdapterUSB Male to Interface Adapter
-
Edimax USB 3.0 to Ethernet Network Adapter
VND727,888.00 -
Neutrik USB A Female to USB B Female Network Adapter
VND258,796.00 -
Neutrik USB A to USB B Network Adapter
VND229,696.00 -
Roline Ethernet Adapter
VND1,000,846.00 -
Roline Ethernet Adapter
VND2,206,944.00 -
RS PRO D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
VND472,972.00 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Female 25 Way D-Sub
VND107,282.00 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Female RJ45
VND297,984.00 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Male 25 Way D-Sub
VND83,614.00 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Male 25 Way D-Sub
VND115,624.00 -
RS PRO D-sub Adapter Female VGA to Female VGA
VND217,086.00 -
RS PRO D-sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub
VND140,650.00 -
RS PRO D-sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub
VND48,888.00 -
RS PRO D-sub Adapter Male 9 Way D-Sub to Male 25 Way D-Sub
VND111,356.00 -
RS PRO Display Port Male to D-sub, 15-Pin (VGA) Female Network Adapter
VND3,681,150.00 -
RS PRO USB 2.0 Micro B Type Female to USB 3.1 C Type Male Network Adapter
VND368,988.00 -
RS PRO USB 3.0 A Type Female to USB 3.1 C Type Male Network Adapter
VND436,500.00 -
RS PRO USB 3.0 to Ethernet Network Adapter
VND1,667,624.00 -
RS PRO USB 3.1 A Type Female to USB 3.1 C Type Male Interface Adapter
VND503,430.00 -
RS PRO USB 3.1 C Type Male to DP Female Network Adapter
VND664,838.00 -
RS PRO USB 3.1 C Type Male to HDMI Female Network Adapter
VND1,051,480.00 -
RS PRO USB 3.1 C Type Male to VGA Female Network Adapter
VND1,780,726.00 -
RS PRO USB 3.1 Type C Male to Type C to DP Female Network Adapter
VND1,358,582.00 -
RS PRO USB 3.1 Type C Male to USB 3.1 to SATA III Male Network Adapter
VND1,267,014.00