Personal Protection - Welding
Welding masks are essential to protect the wearer from the side-effects of welding. Flash-burn, sparks and excessive heat are all common risks in the welding process, and welding helmets and masks provide much needed protection for the welders face and eyes.RS Components offers a wide range of adjustable helmets and masks, with solutions to support your workplace requirements.How Do Welding Masks Work?A welding mask is a protective head shield that covers your face and eyes. It provides a fixed-darkness or auto-darkening viewing portal so you can concentrate on your work without your eyes being damaged by flash burn or errant sparks. They are typically constructed of fibreglass or Polyamide, which offers sufficient protection while remaining relatively lightweight.What are the disadvantages of auto-darkening welding masks compared with fixed-darkness masks?There are two main types of welding mask- those that have a fixed-darkness viewing portal, and those that have an auto-darkening viewing portal. Fixed darkness usually has a flip-up face shield, so you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the welder. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.The major disadvantage of a darkening welding helmet is that they are often more expensive that their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.Welding Mask ApplicationsMetal arc weldingGas tungsten arc weldingGas metal arc weldingPlasma arc cuttingGrindingBrazing
-
3M Anti-Mist Welding Goggles, for Direct Protection
VND658,630.00 -
3M SecureFit 600 Scratch Resistant Anti Mist Welding Glasses
VND562,212.00 -
-23.00%
3M SecureFit 600 Scratch Resistant Anti Mist Welding Glasses
VND606,444.00VND559,884.00 -
3M SecureFit™ Scratch Resistant Anti Mist Welding Glasses
VND923,828.00 -
3M Speedglas 100 V Welding Mask, 45 x 93mm Lens
VND7,160,540.00 -
3M Speedglas 9100 FX Welding Helmet
VND21,633,910.00 -
3M Speedglas Clear Visor Plate for use with Speedglas Welding Helmets 9100 FX, 9100 FX Air, 9100 MP, 9100 MP-Lite
VND2,770,902.00Bag (1 Bag of 5) -
3M Speedglas Welding Helmet, 44 x 93mm Lens
VND7,273,642.00 -
BM Polyco Grey Welding Gloves, Size 10, Large
VND255,886.00 -
Bolle Flip Up Welding Helmet, 110 x 90mm Lens
VND6,071,230.00 -
-32.50%
Bolle Scratch Resistant Anti Mist Welding Glasses
VND319,130.00VND248,902.00 -
Ergodyne Welding Gloves
VND419,428.00 -
GCE Flip Up Welding Goggles, for Direct Protection
VND866,792.00 -
Honeywell Safety Welding Gloves
VND1,282,146.00 -
Honeywell Safety Welding Gloves
VND1,380,698.00 -
Optrel Solarmatic Welding Shield
VND20,082,298.00 -
RS PRO Anti-Mist Welding Goggles, for Indirect Protection
VND482,672.00 -
RS PRO Black Filter for use with Welding Face Shield
VND31,234.00 -
RS PRO Black Filter for use with Welding Hand Shield
VND23,280.00 -
RS PRO Welding Helmet, 91 x 42mm Lens
VND2,100,632.00 -
RS PRO White Leather Welding Gloves, Size 10.5, XL
VND1,147,316.00 -
SIP 2185 Welding Shield, 92.5 x 42.5mm Lens
VND1,707,394.00 -
SIP 2300F Welding Shield, 100 x 59.5mm Lens
VND2,134,000.00