CCTV Cameras
A CCTV lens is an attachment for a CCTV or camera system that is used to extend its field of view and focal length. Lenses can be extremely useful if you have CCTV in awkward positions and need to increase your FOV, or would just prefer to see further away with a zoom lens. Our lenses can also be especially useful as they provide no additional distortion or colour defects, so you can simply plug and play with our range of lenses.How do they work?Compatibility is first checked to ensure the lens fits with your model. You then attach the lens, usually screwing it into place with a circular motion. They work by amplifying the field of view of the camera through several lenses inside the lens its self. This offers a wider coverage area and greater view ranges.What are the benefits of a CCTV Lens?Provide greater security to an area with more zooming functionalityClearer imagery produced by zooming inEasy to mount and maintainOptimised for light sensitivityNo distortion or colour defectsWhere might I use one?Around your home CCTV systemsBusiness or work premisesIndustrial, manufacturingShops and supermarketsRestaurants and hotels
-
ABUS Camera Wall Mount Bracket
VND2,571,470.00 -
ABUS Converter Set
VND3,622,756.00 -
ABUS Network Indoor, Outdoor IR Camera, 2560 x 1440 pixels Resolution, IP67
VND8,593,230.00 -
ABUS PC Tinted Dome for use with IPCB71500, IPCB72500
VND397,506.00 -
ABUS RS232 to RS485 Convertor
VND1,594,486.00 -
Direct Drive CCTV Lens, 2.8 → 12mm Focal Length
VND2,004,602.00 -
OEP Linear Power Supply
VND1,341,898.00 -
RS PRO Analogue Indoor CCTV Camera, 1080 x 720 Resolution
VND4,374,118.00 -
RS PRO Analogue Indoor CCTV Camera, 1312 x 1069 Resolution
VND3,747,692.00 -
RS PRO Analogue Indoor, Outdoor CCTV Camera, 1080 x 720 Resolution
VND4,548,524.00 -
RS PRO Analogue Indoor, Outdoor CCTV Camera, 1312 x 1069 Resolution
VND6,721,712.00 -
RS PRO Analogue Indoor, Outdoor IR CCTV Camera, 1312 x 1069 Resolution, IP67
VND9,208,598.00 -
RS PRO CCTV Cable
VND720,322.00 -
RS PRO CCTV Cable
VND532,530.00 -
RS PRO Coaxial Cable, RG59, Unterminated
VND2,900,494.00Reel (1 Reel of 100 Metres) -
RS PRO Coaxial Cable, RG59, Unterminated
VND12,738,428.00Reel (1 Reel of 250 Metres) -
RS PRO Dash Cam
VND4,885,890.00 -
RS PRO Network Indoor CCTV Camera, 1920 x 1080 Resolution
VND6,611,132.00 -
RS PRO Network Outdoor CCTV Camera, 1945 x 1097 Resolution
VND9,886,628.00 -
Sure24 TFT5 5in LCD CCTV Monitor
VND3,305,954.00 -
Veracity CCTV Transmission & Receiving Transreceiver
VND5,907,106.00 -
Vigilant Vision DS15LED 15.6 LED CCTV Monitor
VND12,278,066.00 -
Vigilant Vision DS195-FHD 19.5in LED CCTV Monitor
VND19,007,926.00 -
Vigilant Vision DSM10.4LED-WGF 10.4in LED CCTV Monitor
VND12,030,328.00