Circlips
Circlip kits contain a selection of common sized circlips which is extremely helpful if you are not sure what size or type of circlip you need for future jobs. Our kits usually include a variety of common sized retaining rings, as well as a range of internal, external, and E-clips to provide greater flexibility to the user.Circlips are a type of fastening that consist of a semi-flexible, open-ended metal ring. To fasten them, the ends of the ring are snapped into place on a machined groove, to allow mechanisms to rotate or pivot, while preventing lateral movement. Circlip kits consist of a range of differently sized circlips that cater for different needs.How to use a circlip kitThe semi-flexibility of circlips means they are generally used to keep components fitted on housings or shafts where some movement is required. Circlips are stamped out of sheet metal, meaning that they have one rough and one smooth side. They should be secured with the smooth side facing inward, so that the outward-facing rough side can prevent damage. They can be removed, but only with the use of specialised pliers. Kits contain a range of circlips, allowing you to select the right size and type for your purpose.Types of circlipsThere are broadly two types of circlips available in circlip kits:Internal circlips are fitted inside a bore and exert pressure outwards.External circlips are fitted over a shaft and exert pressure inwards.
-
Steel External Circlip, 22mm Shaft Diameter, 21mm Groove Diameter
VND335,038.00Bag (1 Bag of 50) -
Stainless Steel External Circlip, 6mm Shaft Diameter, 5.7mm Groove Diameter
VND391,298.00Bag (1 Bag of 100) -
-33.30%
Steel E Type Circlip, 6mm Shaft Diameter, 4mm Groove Diameter
VND108,446.00VND89,628.00Bag (1 Bag of 100) -
450 piece E Type, External, Internal Steel Circlip Kit for 13 → 20 mm, 14 → 25 mm Shaft Diameters
VND2,598,436.00 -
890 piece E Type, External, Internal Steel Circlip Kit
VND2,782,736.00 -
450 piece E Type, External, Internal Stainless Steel Circlip Kit
VND4,429,020.00 -
890 piece E Type, External, Internal Stainless Steel Circlip Kit
VND2,740,250.00 -
Stainless Steel E Type Circlip, 20mm Shaft Diameter, 15mm Groove Diameter
VND777,940.00Bag (1 Bag of 50) -
Stainless Steel E Type Circlip, 15.5mm Shaft Diameter, 12mm Groove Diameter
VND424,472.00Bag (1 Bag of 50) -
Stainless Steel E Type Circlip, 9.5mm Shaft Diameter, 7mm Groove Diameter
VND158,110.00Bag (1 Bag of 50) -
Stainless Steel E Type Circlip, 7mm Shaft Diameter, 5mm Groove Diameter
VND144,918.00Bag (1 Bag of 100) -
Stainless Steel E Type Circlip, 6mm Shaft Diameter, 4mm Groove Diameter
VND139,874.00Bag (1 Bag of 100) -
Stainless Steel E Type Circlip, 4.5mm Shaft Diameter, 3.2mm Groove Diameter
VND135,800.00Bag (1 Bag of 100) -
Stainless Steel E Type Circlip, 3.5mm Shaft Diameter, 2.3mm Groove Diameter
VND135,024.00Bag (1 Bag of 100) -
Stainless Steel E Type Circlip, 2.25mm Shaft Diameter, 1.5mm Groove Diameter
VND127,264.00Bag (1 Bag of 100) -
Stainless Steel External Circlip, 25mm Shaft Diameter, 23.9mm Groove Diameter
VND810,532.00Bag (1 Bag of 50) -
Stainless Steel External Circlip, 22mm Shaft Diameter, 21mm Groove Diameter
VND724,784.00Bag (1 Bag of 50) -
Stainless Steel External Circlip, 20mm Shaft Diameter, 19mm Groove Diameter
VND600,624.00Bag (1 Bag of 50) -
Stainless Steel External Circlip, 19mm Shaft Diameter, 18mm Groove Diameter
VND613,816.00Bag (1 Bag of 50) -
Stainless Steel External Circlip, 16mm Shaft Diameter, 15.2mm Groove Diameter
VND383,732.00Bag (1 Bag of 50) -
Stainless Steel External Circlip, 14mm Shaft Diameter, 13.4mm Groove Diameter
VND375,196.00Bag (1 Bag of 50) -
Stainless Steel External Circlip, 12mm Shaft Diameter, 11.5mm Groove Diameter
VND362,586.00Bag (1 Bag of 50) -
Stainless Steel External Circlip, 10mm Shaft Diameter, 9.6mm Groove Diameter
VND373,838.00Bag (1 Bag of 50) -
Stainless Steel External Circlip, 8mm Shaft Diameter, 7.6mm Groove Diameter
VND364,526.00Bag (1 Bag of 100)