Gauges
A feeler gauge is a hand-held measuring tool used to measure the size of small gaps between two objects that are in close proximity. The tool has a number of folding metal strips (also known as blades or leaves) which are machined to specified thickness levels. They are usually made out of tempered tool steel or stainless steel and should be rust resistant. You can find out more in our complete guide to feeler gauges.Measurements are given in millimetres or inches and can be found on each individual strip. A feeler gauge fits into small gaps which can be less than 5.08mm and can take measurements as small as 0.02mm to 5.08mm.The tool is ideal for use in spaces where other measuring devices such as a tape measure could not fit. They are flexible and easy to bend so they can fit into difficult positions.Feeler gauges are mostly used in engineering to accurately measure the clearance between two parts to ensure that mechanical parts are in safe working order.Parts of a feeler gauge:Case – either plastic or steel, and protects blades/leaves when tool is not in use, compact storageLocking deviceLeaves or blades – thin strips of metal with inscribed measurements on each referring to the thickness of the bladeWhat can feeler gauges measure?Can be used for checking: tappet clearances, spark plug gaps, distributor points, bearing clearances and piston ring gaps.Different types of feeler gauge:Go NoGo feel gauge – thick base and a thinner top, the thinner end is able to ‘go’ into the gap and the thicker body will not ‘no go’Straight lead feeler gauge – blades are consistently parallelTapered feeler gauge – blades thin out towards the tipDouble ended gaugeOffset gauge – blades are bent towards the tip for easier access in most motor vehicle applications and work in restrictive areasFeeler strip – blades are not connected in a set and either end can be used to measure
-
Precision Brand 19145/19K1X Feeler Gauge, Single Blade Blades
VND625,650.00Pack (1 Pack of 5) -
Precision Brand 19260/19K5 Feeler Gauge, Single Blade Blades
VND229,502.00Pack (1 Pack of 5) -
Precision Brand 19700/19K25 Feeler Gauge, Single Blade Blades
VND729,634.00Pack (1 Pack of 5) -
RS PRO Clearance Gauge, 0.025mm min, 0.175mm max
VND236,874.00Box (1 Box of 10) -
RS PRO Clearance Gauge, 0.175mm min, 0.5mm max
VND319,518.00Box (1 Box of 10) -
RS PRO Clearance Gauge, 0.1mm min, 0.25mm max
VND279,942.00Box (1 Box of 10) -
RS PRO Contour Gauge Metric
VND775,224.00 -
RS PRO Dial Bore Gauge Drill & Bore Hole Gauge, 1 piece
VND6,106,150.00 -
RS PRO Drill & Bore Hole Gauge, Steel
VND2,262,428.00 -
RS PRO Drill & Bore Hole Gauge, Steel
VND1,683,532.00 -
RS PRO Drill Blank Set, Steel, 41 piece
VND11,559,490.00 -
RS PRO Drill Blank Set, Steel, 51 piece
VND5,259,922.00 -
RS PRO Feeler Gauge, 20 Blades
VND4,635,048.00 -
RS PRO Gauge Set, 185 piece
VND19,431,622.00 -
RS PRO Gauge Set, Steel, 4 piece
VND1,781,308.00 -
RS PRO Pin Gauge Set, 50 piece
VND10,815,694.00 -
RS PRO Plastic Feeler Gauge, 13 Blades
VND4,704,888.00 -
RS PRO Plastic Feeler Gauge, 13 Blades
VND8,211,826.00 -
RS PRO Radius Gauge Set Imperial 16 Blades 1/64in 17/62 in, 33/64 in 1/32 in, 9/32 in
VND1,360,716.00 -
RS PRO Radius Gauge Set Metric 16 Blades 0.25mm 0.75mm to 13mm
VND2,061,056.00 -
RS PRO Steel Feeler Gauge, 10 Blades
VND297,208.00 -
RS PRO Steel Feeler Gauge, 10 Blades
VND348,618.00 -
RS PRO Steel Feeler Gauge, 13 Blades
VND402,744.00 -
RS PRO Steel Feeler Gauge, 20 Blades
VND279,166.00