Clamp Meters
A clamp meter is an electrical test tool that combines a basic digital multi meter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency, and more.Clamp meters are designed with a hinged jaw, this allows the user to clamp the jaws around a wire, cable, or other conductors at any point in an electrical system, then measure the current without disconnecting it. They are extremely popular due to safety reasons, they are convenient to use, they identify issues when installations occur and are cost effective for ongoing tester, maintenance and service requirements.Our range of meters have been sourced from leading brands such as: Beha-Amprobe, Chauvin Arnoux, Fluke, FLIR, Keysight Technologies, Megger, RS PRO and many more.Why would you need a clamp meter?Originally created as a single-purpose test tool, modern day meters offer more measurement functions, greater accuracy, and sometimes specialised measurement features, as well as the most basic functions of a digital multi meter, such as the ability to measure voltage, continuity, and resistance.Popular Clamp MetersAC CurrentDC CurrentAC-DCLeakageHVACPowerWho uses them?Industrial maintenance techniciansControl techniciansElectricians – in-house and contractorsFacilities, building maintenance, and HVAC techniciansService organisationsWhy are clamp meters so popular?Safety: Clamp meters allow electricians to bypass the old-school method of cutting into a wire and inserting a meter’s test leads into the circuit to take an inline current measurement. The jaws of a clamp meter do not need to touch a conductor during a measurement.Convenience: During measurement, it is not necessary to shut off the circuit carrying current—a large boost inefficiency.Service: Repair existing systems on an as-needed basis.Installation: Troubleshooting installation problems, perform final circuit tests and supervise apprentice electricians while installing electrical equipment.Maintenance: Perform scheduled and preventative maintenance and system troubleshooting.ApplicationsIndustrial equipmentIndustrial controlsElectrical systemsCommercial/industrial HVAC
-
Beha-Amprobe ALC-110 Leakage Clamp Meter, Max Current 60A ac CAT III 600 V
VND22,154,800.00 -
Beha-Amprobe AMP 330 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
VND9,981,300.00 -
Beha-Amprobe AMP-25-EUR AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V
VND6,382,600.00 -
BK Precision BK316 AC/DC Clamp Meter, 100A dc, Max Current 100A ac CAT II 600V, CAT III 300V
VND6,914,354.00 -
Chauvin Arnoux MA400D-250 AC Current Clamp Meter, Max Current 400A ac CAT IV 600 V
VND6,563,214.00 -
FLIR CM4X AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V, CAT IV 300V
VND8,487,306.00 -
FLIR VT8 AC-DC Open Jaw Clamp Meter, 100A dc, Max Current 100A ac CAT III 600 V, CAT IV 300 V
VND4,109,308.00 -
Fluke 323 AC Current Clamp Meter, Max Current 400A ac CAT III 600V
VND6,091,600.00 -
Fluke 324 AC/DC Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V
VND7,192,162.00 -
Fluke 325 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V, CAT IV 300V
VND11,795,200.00 -
Fluke 353 AC/DC Clamp Meter, 2kA dc, Max Current 2kA ac CAT III 1000 V, CAT IV 600 V
VND33,309,800.00 -
Fluke 355 AC/DC Clamp Meter, 2kA dc, Max Current 2kA ac CAT III 1000 V, CAT IV 600 V
VND37,364,400.00 -
Fluke 365 Detachable Jaw Clamp Meter, 200A dc, Max Current 200A ac CAT III 600 V
VND11,096,800.00 -
Fluke 368 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V
VND30,807,200.00 -
Fluke 369 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V
VND32,999,400.00 -
Fluke 373 AC Current Clamp Meter, Max Current 600A ac CAT III 600 V, CAT IV 300 V
VND11,632,240.00 -
Fluke 374 AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
VND14,200,800.00 -
Fluke 374 FC Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
VND16,179,600.00 -
Fluke 375 AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
VND16,587,000.00 -
Fluke 375 FC Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
VND17,595,800.00 -
Fluke 376 AC/DC Clamp Meter, 999.9A dc, Max Current 999.9A ac CAT III 1000 V, CAT IV 600 V
VND19,012,000.00 -
Fluke 376 FC Bluetooth AC-DC Flexible Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
VND20,273,000.00 -
Fluke 381 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
VND25,394,600.00 -
Fluke 771 DC Current Clamp Meter, 100mA dc, Max Current -, - A ac
VND31,292,200.00