SMC M5 x 0.8 Pneumatic Regulator – 0.05MPa to 0.85MPa, M5
- RS Stock No.:
- 8842685
- Mfr. Prt No.:
- AR10-M5H-A
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 8842685 |
Product description | SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5 |
Manufacturer / Brand | SMC |
Manufacturer part number | AR10-M5H-A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC Air Regulator AR10-A
SMC’s new AR-A series pneumatic regulators. Available with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa the modular design allows connection to other SMC air preparation equipment . Available with mounting brackets and set nuts or panel mounting. All versions come with a locking setting nut to prevent accidental adjustment.
Specifications
Attribute | Value |
Brand | SMC |
Port Connection | M5 x 0.8 |
Minimum Outlet Pressure | 0.05 MPa |
Maximum Outlet Pressure | 0.85 MPa |
Maximum Input Pressure | 1 MPa |
Pressure Gauge Port Size | Rc 1/16 |
Port Connection Thread Size | M5 |
Pressure Gauge Port Thread Size | 1/16 in |
Maximum Flow Rate | 20 L/min |
Integral Check Valve | Without Check Valve |
Port Connection Thread Standard | Metric |
Minimum Operating Temperature | -5 °C |
Maximum Operating Temperature | +60 °C |
Overall Height | 58 mm |
Proof Pressure | 1.5 MPa |
Overall Width | 40 mm |
Pressure Gauge Port Thread Standard | Rc |