Facom S.161-4P6PB 26 Piece , 1/2 in Socket Set

RS Stock No.:
1234646
Mfr. Prt No.:
S.161-4P6PB
Brand:
Facom
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
RS stock number 1234646
Product description Facom S.161-4P6PB 26 Piece , 1/2 in Socket Set
Manufacturer / Brand Facom
Manufacturer part number S.161-4P6PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Drive Tools

Facom 1/2 in 26 Piece Socket Set

The Facom 26 piece 1/2 in Socket Set with Ratchet comes with a range of essential sockets. Designed to offer less wear, thanks to the torque being transmitted through the fastener flats instead of the corners. Also, the larger contact area between socket and fastener reduces stress but offers powerful tightening.

Supplied in a robust storage case for protection and easy identification.

Features and Benefits:
• 5° Recovery angle enables delicate work in confined spaces
• Ratchet handle has a high resistance to abrasion and solvents
• Made from chrome vanadium steel that delivers quality, strength and performance
• 72 Tooth mechanism
• Professional quality
• Chrome finish for easy cleaning
• Offers high torque without damage to fasteners
• Increased durability

Typical Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What do I get in the set?
• Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 28, 29, 30 & 32 mm
• Reversible Ratchet
• 2 x Extensions
• Universal Joint
• Sliding Handle


Specifications

Attribute Value
Brand Facom
Drive Size 1/2 in
Set Type Non-Impact Socket Set
Number of Pieces 26
Drive Type Square
Finish Chrome
Set Contents Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint
Material Alloy Steel
Checking stock...
VND
11,410,692.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,410,692.00
*price per unit indicative
"Facom S.161-4P6PB 26 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products