Molex, SATA Female Crimp Terminal 18AWG 67581-0000
- RS Stock No.:
- 8007009
- Mfr. Prt No.:
- 67581-0000
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8007009 |
Product description | Molex, SATA Female Crimp Terminal 18AWG 67581-0000 |
Manufacturer / Brand | Molex |
Manufacturer part number | 67581-0000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8007009 |
Product description | Molex, SATA Female Crimp Terminal 18AWG 67581-0000 |
Manufacturer / Brand | Molex |
Manufacturer part number | 67581-0000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Molex 1.27mm Serial ATA Crimp Receptacle Housings and Power Cable Receptacles, Series 67581 & 67582
1.27mm 15 way 67582 series Serial ATA cable mount crimp receptacle housing (stock number 800-7002) made from black 94V-0 polyester with keying to aid accurate mating. This 1.27mm Serial ATA crimp housing is for use with the 67581 Serial ATA crimp receptacle power cable terminals (stock numbers 904-8121 and 800-7009). These Serial ATA crimp receptacle terminals are gold plated, have a maximum current of 1.5A per contact, a maximum voltage of 15 Vdc and accept a wire size range of 22-18 AWG. Stock number 800-7009 has a 'Type I' reel direction and stock number 904-8121 has a 'Type II' reel direction (please refer to datasheet for details)
Specifications
Attribute | Value |
Brand | Molex |
Termination Method | Crimp |
Series | SATA |
For Use With | SATA Connector Housing |
Series Number | 67581 |
Minimum Wire Size AWG | 22 AWG |
Maximum Wire Size AWG | 18 AWG |
Minimum Operating Temperature | -35 °C |
Maximum Operating Temperature | +85 °C |
Maximum Contact Resistance | 30 mΩ |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Gender | Female |