RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 1/2, 210bar, 50L/min
- RS Stock No.:
- 2834007
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
RS stock number | 2834007 |
Product description | RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 1/2, 210bar, 50L/min |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Connection Port Thread | BSP 1/2 |
Maximum Operating Pressure | 210 bar |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20 °C |
Maximum Flow Rate | 50 L/min |
Maximum Operating Temperature | +100 °C |
Manufacturer Series | FT1251/2 |
Thread Size | 1/2 in |
Thread Standard | BSP |
Seal Material | Nitrile Rubber |
Mounting Type | Inline |